What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD5325BRM

DAC 4-CH Resistor-String 12-bit 10-Pin MSOP
$ 11.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5325BRM.

Augswan

Datasheet24 pages20 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5325BRM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.06
$ 14.817
$ 14.817
Stock
150,149
211,135
211,135
Authorized Distributors
1
6
6
Case/Package
MSOP
SOP
SOP
Number of Pins
10
10
10
Number of Bits
12
12
12
Settling Time
10 µs
8 µs
8 µs
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
10 LSB
10 LSB
10 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5324BRMZ-REEL7
2.5 V to 5.5 V, 500 µA Quad Voltage Output 12-Bit DAC in 10-Lead Packages
Analog DevicesAD5324BRM-REEL7
DAC 4-CH Resistor-String 12-bit 10-Pin MSOP T/R
Analog DevicesAD5324SRMZ-EP-RL7
2.5 V to 5.5 V, 500 µA Quad Voltage Output 12-Bit DAC in 10-Lead Packages
Texas InstrumentsDAC7574IDGSR
DAC 4-CH Resistor-String 12-bit 10-Pin VSSOP T/R / IC 12BIT QUAD V-OUT DAC 10-MSOP
Texas InstrumentsDAC121C085CIMM
12Bit Micro Pwr DAC w/ I2C-Compatible Interface & External Reference 8-VSSOP -40 to 125
Texas InstrumentsDAC121C085CIMM/NOPB
IC DAC 12BIT MICROPWR I2C 8VSSOP / DAC 1-CH Resistor-String 12-bit 8-Pin VSSOP T/R

Descriptions

Descriptions of Analog Devices AD5325BRM provided by its distributors.

DAC 4-CH Resistor-String 12-bit 10-Pin MSOP
D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO10
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC S-PDSO-G10 digital to analog converter 0.001V 10mus 3mm -40C~105C
The AD5305/AD5315/AD5325 are quad 8-, 10-and 12-bit buffered voltage output DACs in a 10-lead microSOIC package that operate from a single 2.5 V to 5.5 V supply consuming 500 µA at 3 V. Their on-chip output amplifiers allow rail-to-rail output swing with a slew rate of 0.7 V/µs. A 2-wire serial inter- face is used which operates at clock rates up to 400 kHz. This interface is SMBus-compatible at VDD <3.6 V. Multiple devices can be placed on the same bus. Product Highlights Available in a 10-lead MicroSOIC package Low power, single supply operation from 2.5 V to 5.5 V supply Consumes 1.5mW at 3 V and 3 mW at 5 V Rail-to-Rail output with a slew rate of 0.7 V/µs Multiple devices can share the same bus Reference derived from the power supply Serial interface with clock rates up to 400 kHz Pin- and Software-Compatible with the AD5305 (8-Bit) and the AD5315 (10-Bit) I2C (Inter-IC) is a trademark of Philips Semiconductors.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated