Analog Devices AD5321BRM

DAC 1-CH Resistor-String 12-bit 8-Pin MSOP Tube
$ 4.08

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5321BRM.

Upverter

Datasheet24 pages19 years ago
Datasheet24 pages19 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5321BRM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.08
$ 7.09
$ 7.09
Stock
196,291
239,321
239,321
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
8 µs
8 µs
8 µs
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
16 LSB
16 LSB
16 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5320BRMZ
2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 12-Bit DAC in SOT-23 and MicroSOIC Packages
Analog DevicesAD5320BRMZ-REEL7
2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 12-Bit DAC in SOT-23 and MicroSOIC Packages
Analog DevicesAD5320BRM
Digital to Analog Converter 1 Channel Resistor-String 12-Bit 8-Pin MSOP
MicrochipMCP4728-E/UN
DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube Automotive AEC-Q100
MicrochipMCP4728T-E/UN
DAC 4-CH Resistor-String 12-bit Automotive 10-Pin MSOP T/R / IC DAC 12BIT W/I2C 10-MSOP
DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube Automotive AEC-Q100

Descriptions

Descriptions of Analog Devices AD5321BRM provided by its distributors.

DAC 1-CH Resistor-String 12-bit 8-Pin MSOP Tube
2.5V~5.5V 125kS/s 12bit 1 12 I2C 2.5V~5.5V String DAC MSOP-8 3mm*3mm*1.1mm
2.5 V TO 5.5 V, 120 MICROAMP, 2-WIRE INTERFACE, VOLTAGE-OUTPUT 12-BIT DAC D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO8
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC S-PDSO-G8 digital to analog converter 5.499V 10mus 3mm -40C~105C
The AD5301/AD5311/AD5321 are single 8-/10-/12-bit, buffered, voltage-output DACs that operate from a single 2.5 V to 5.5 V supply, consuming 120 μA at 3 V. The on-chip output amplifier allows rail-to-rail output swing with a slew rate of 0.7 V/μs. It uses a 2-wire (I2 C-compatible) serial interface that operates at clock rates up to 400 kHz. Multiple devices can share the same bus. The reference for the DAC is derived from the power supply inputs and thus gives the widest dynamic output range. These devices incorporate a power-on reset circuit, which ensures that the DAC output powers up to 0 V and remains there until a valid write takes place. The devices contain a power-down feature that reduces the current consumption of the device to 50 nA at 3 V and provides software-selectable output loads while in power-down mode. The low power consumption in normal operation makes these DACs ideally suited to portable battery-operated equipment. The power consumption is 0.75 mW at 5 V and 0.36 mW at 3 V, reducing to 1 μW in all power-down modes. Applications Portable battery-powered instruments Digital gain and offset adjustment Programmable voltage and current sources Programmable attenuators

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated