Analog Devices AD5320BRMZ-REEL

Serial Input Loading 12 Us Settling Time 12-BIT Dac PDSO8
$ 5.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5320BRMZ-REEL.

Analog Devices

Datasheet20 pages20 years ago
Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5320BRMZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.06
$ 5.995
$ 5.995
Stock
118,011
232,247
232,247
Authorized Distributors
4
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
125 ksps
125 ksps
125 ksps
Polarity
-
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
16 LSB
16 LSB
16 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5320BRMZ-REEL.

Related Parts

Analog DevicesAD5321BRMZ
Digital to Analog Converter 1 Channel Resistor-String 12-Bit 8-Pin MSOP
Analog DevicesAD5321BRMZ-REEL7
2.5 V to 5.5 V, 120 µA, 2-Wire Interface, Voltage-Output 12-Bit DAC
Analog DevicesAD5321BRM-REEL7
DAC 1-CH Resistor-String 12-bit 8-Pin MSOP T/R
Texas InstrumentsDAC121S101CIMM/NOPB
DAC 1-CH Resistor-String 12-Bit 8-Pin MSOP T/R
Texas InstrumentsDAC121C085CIMM
12Bit Micro Pwr DAC w/ I2C-Compatible Interface & External Reference 8-VSSOP -40 to 125
MicrochipMCP4728-E/UN
DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube Automotive AEC-Q100

Descriptions

Descriptions of Analog Devices AD5320BRMZ-REEL provided by its distributors.

SERIAL INPUT LOADING 12 us SETTLING TIME 12-BIT DAC PDSO8
DAC 1-CH Resistor-String 12-bit 8-Pin MSOP T/R
IC DAC 12BIT R-R W/BUFF 8-MSOP
AD5320 - 2.7V TO 5.5V, 140UA, RA
The AD5320 is a single, 12-bit buffered voltage out DAC that operates from a single +2.7 V to +5.5 V supply consuming 115 µA at 3 V. Its on-chip precision output amplifier allows rail-to-rail output swing to be achieved. The AD5320 utilizes a versatile three-wire serial interface that operates at clock rates up to 30 MHz and is compatible with standard SPI ™,QSPI ™, MICROWIRE ™ and DSP interface standards. Product Highlights Available in 6-lead SOT-23 and 8-lead MicroSOIC packages Low power, single supply operation from 2.7 V to 5.5 V Consumes 0.35 mW at 3 V and 0.7 mW at 5 V Rail-to-Rail output with a slew rate of 1 V/µs Reference derived from the power supply High speed serial interface with clock speeds up to 30 MHz Pin and Software Compatible with the AD5300 (8-Bit) and the AD5310 (10-bit) Related Products AD5621 2.7 V to 5.5 V, <100 µA, 12-Bit nanoDAC™ D/A Converter, SPI Interface, SC70 Package AD5641 2.7 V to 5.5 V, <100 µA, 14-Bit nanoDAC™ D/A Converter, SPI Interface, SC70 Package

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5320BRMZREEL