Analog Devices AD5311BRT-500RL7

SOT-23-6 R-PDSO-G6 MATTE TIN D/A CONVERTER digital to analog converter 5.499V 7μs 2.9mm 105C
$ 2.52

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5311BRT-500RL7.

SHENGYU ELECTRONICS

Datasheet24 pages9 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5311BRT-500RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.52
$ 6.135
$ 6.135
Stock
78,701
177,393
177,393
Authorized Distributors
1
6
6
Case/Package
SOT-23
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Logic Function
-
-
-
Frequency
-
-
-
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Memory Size
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX5711AUT+T
10-Bit, Low-Power, Rail-to-Rail Voltage-Output Serial DAC in SOT23
Texas InstrumentsDAC6571IDBVT
DAC 1-CH Resistor-String 10-bit 6-Pin SOT-23 T/R
Texas InstrumentsDAC7571IDBVT
Low-Power ail-To- ail Output 12-Bit I2C Input DAC 6-SOT-23 -40 to 105
Analog DevicesAD5321BRTZ-500RL7
DAC 1-CH Resistor-String 12-bit 6-Pin SOT-23 T/R
Texas InstrumentsDAC5571IDBVT
Low-power, 8-Bit DAC with high-speed I2C Input 6-SOT-23 -40 to 105
Analog DevicesMAX5712AUT+T
Low-Power, 12-Bit, Rail-to-Rail Voltage-Output Serial DAC in SOT23

Descriptions

Descriptions of Analog Devices AD5311BRT-500RL7 provided by its distributors.

SOT-23-6 R-PDSO-G6 MATTE TIN D/A CONVERTER digital to analog converter 5.499V 7μs 2.9mm 105C
DAC 1-CH Resistor-String 10-bit 6-Pin SOT-23 T/R
IC DAC 10BIT 2WIRE W/BUFF SOT-23
120UA,VOLTAGE-OUTPUT 10-BIT DAC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5311BRT500RL7