Analog Devices AD5306BRU

DAC 4-CH Resistor-String 8-bit 16-Pin TSSOP
$ 4.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5306BRU.

Augswan

Datasheet24 pages20 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5306BRU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.35
$ 7.77
$ 7.77
Stock
148,413
392,000
392,000
Authorized Distributors
1
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
6 µs
6 µs
6 µs
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
0.625 LSB
0.625 LSB
0.625 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5307BRUZ
2.5 V to 5.5 V, 400 µA, Quad Voltage Output 8-Bit DAC in a 16-Lead TSSOP
Analog DevicesAD5308BRUZ
2.5 V to 5.5 V Octal Voltage Output 8-Bit DACs in 16-Lead TSSOP
Analog DevicesAD5308BRUZ-REEL7
DAC 8-CH Resistor-String 8-bit 16-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD5306BRU provided by its distributors.

DAC 4-CH Resistor-String 8-bit 16-Pin TSSOP
16-TSSOP (0.173 4.40mm Width) Voltage - Buffered String DAC R-PDSO-G16 digital to analog converter 0.001V 8mus 5mm -40C~105C
The AD5306/AD5316/AD5326 are quad 8-, 10-, and 12-bit buffered voltage output DACs, in a 16-lead TSSOP package, that operate from a single 2.5 V to 5.5 V supply, consuming 500 µA at 3 V. Their on-chip output amplifiers allow rail-to-rail output swing with a slew rate of 0.7 V/μs. A 2-wire serial interface that operates at clock rates up to 400 kHz is used. This interface is SMBus-compatible at VDD <3.6 V. Multiple devices can be placed on the same bus. Product Highlights Available in a 16-lead MicroSOIC package Low power, single supply operation from 2.5 V to 5.5 V supply Consumes 1.2mW at 3 V and 2.5 mW at 5 V Rail-to-Rail output with a slew rate of 0.7 V/µs Multiple devices can share the same bus 2-wire serial interface with clock rates up to 400 kHz Pin- and Software-Compatible with the AD5316 (10-Bit) and the AD5326 (12-Bit) I2C (Inter-IC) is a trademark of Philips Semiconductors.
The AD5306/AD5316/AD53261 are quad 8-/10-/12-bit buffered voltage output DA Cs in 16-lead TS SOP packages that operate from a single 2.5 V to 5.5 V supply, consuming 500 uA at 3 V. Their on-chip output amplifiers allow rail-to-rail output swing with a slew rate of 0.7 V/us. A 2-wire serial interface, which operates at clock rates up to 400 kHz, is used. This interface is Sm Bus-compatible at V DD < 3.6 V. Multiple devices can be placed on the same bus. Each DAC has a separate reference input that can be configured as buffered or unbuffered. The outputs of all DA Cs can be updated simultaneously using the asynchronous LDAC input. The parts incorporate a power-on reset circuit that ensures the DAC outputs power up to 0 V and remain there until a valid write to the device takes place. The software clear function clears all DA Cs to 0 V. The parts contain a power-down feature that reduces the current consumption of the device to 300 nA @ 5 V (90 nA @ 3 V). All three parts have the same pin out, which allows users to select the amount of resolution appropriate for their application without redesigning their circuit board.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated