Analog Devices AD5306BRUZ

Digital To Analogue Converter, 8 Bit, 167 Ksps, Serial, 2.5V To 5.5V, Tssop, 16
$ 7.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5306BRUZ.

Inventory History

3 month trend:
-10.83%

CAD Models

Download Analog Devices AD5306BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.77
$ 7.166
$ 7.166
Stock
392,000
237,175
237,175
Authorized Distributors
3
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Number of Bits
8
8
8
Sampling Rate
167 ksps
167 ksps
167 ksps
Polarity
Unipolar
-
-
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
0.625 LSB
0.625 LSB
0.625 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5307BRUZ
2.5 V to 5.5 V, 400 µA, Quad Voltage Output 8-Bit DAC in a 16-Lead TSSOP
Analog DevicesAD5308BRUZ
2.5 V to 5.5 V Octal Voltage Output 8-Bit DACs in 16-Lead TSSOP
Analog DevicesAD5308BRUZ-REEL7
DAC 8-CH Resistor-String 8-bit 16-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD5306BRUZ provided by its distributors.

Digital To Analogue Converter, 8 Bit, 167 Ksps, Serial, 2.5V To 5.5V, Tssop, 16
2.5 V to 5.5 V, 400 µA, 2-Wire Interface Quad Voltage Output 8-Bit DAC
SERIAL INPUT LOADING 6 us SETTLING TIME 8-BIT DAC PDSO16
16-TSSOP (0.173 4.40mm Width) Voltage - Buffered String DAC AD5306 digital to analog converter 5.5V 8mus 167ksps 0.625LSB
8BIT DAC QUAD 2.5V, 5306, TSSOP16; Resolution (Bits):8bit; Sampling Rate:167MSPS; Input Channel Type:Serial; Data Interface:2-Wire, Serial; Supply Voltage Range - Analogue:2.5V to 5.5V; Supply Current:500µA; Digital IC Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (19-Dec-2011); Base Number:5306; Conversion Time:6µs; IC Case Style:TSSOP; IC Generic Number:5306; Input Type:Serial; Linearity Error:0.02%; Linearity Error ADC / DAC +:0.25LSB; Linearity Error ADC / DAC -:0.25LSB; No. of Bits:8; No. of Channels:4; No. of DACs:4; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Output Type:Voltage; Package / Case:TSSOP; Power Dissipation Ptot Max:2.5kW; Sample Rate:167KSPS; Sample Rate:167MSPS; Settling Time:6µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Supply Voltage Range:2.5V to 5.5V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated