Analog Devices AD5301BRT-REEL7

SOT-23-6 R-PDSO-G6 MATTE TIN D/A CONVERTER digital to analog converter 5.499V 6μs 2.9mm 105C

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5301BRT-REEL7.

DigiKey

Datasheet16 pages22 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices AD5301BRT-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.95
$ 3.95
Stock
127,642
230,245
230,245
Authorized Distributors
0
6
6
Number of Channels
-
1
1
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
105 °C
105 °C
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6

Related Parts

Texas InstrumentsDAC5571IDBVTG4
Low-power, 8-Bit DAC with high-speed I2C Input 6-SOT-23 -40 to 105
DAC 1-CH Resistor-String 8-bit Automotive 6-Pin SOT-23 T/R
DAC 1-CH Resistor-String 8-Bit 6-Pin SOT-23 T/R - Tape and Reel
Analog DevicesMAX5383EUT+T
Low-Cost, Low-Power, 8-Bit DACs with 3-Wire Serial Interface in SOT23
DAC 1-CH Resistor-String 10-Bit 6-Pin SOT-23 T/R - Tape and Reel
Analog DevicesAD5311BRT-500RL7
SOT-23-6 R-PDSO-G6 MATTE TIN D/A CONVERTER digital to analog converter 5.499V 7μs 2.9mm 105C

Descriptions

Descriptions of Analog Devices AD5301BRT-REEL7 provided by its distributors.

SOT-23-6 R-PDSO-G6 MATTE TIN D/A CONVERTER digital to analog converter 5.499V 6μs 2.9mm 105C
2.5 V to 5.5 V, 120 μA, 2-Wire Interface, Voltage-Output 8-/10-/12-Bit DACs / DAC 1-CH Resistor-String 8-bit 6-Pin SOT-23 T/R
IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, PDSO6, MO-178AB, SOT-23, 6 PIN, Digital to Analog Converter
IC DAC 8BIT 2WIRE I2C SOT-23-6
120UA, VOLTAGE-OUTPUT 8-BIT DAC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5301BRTREEL7