Analog Devices AD5292BRUZ-20

256-/1024-Position, Digital Potentiometers with Maximum ±1% R-Tolerance Error and 20-TP Memory
$ 4.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5292BRUZ-20.

HQonline

Datasheet30 pages11 years ago

Analog Devices

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
-4.87%

CAD Models

Download Analog Devices AD5292BRUZ-20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.965
$ 5.17
Stock
223,926
155,133
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Resistance
20 kΩ
20 kΩ
Number of Taps
1024
1024
Tolerance
1 %
1 %
Temperature Coefficient
35 ppm/°C
-
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI
SPI
Min Supply Voltage
9 V
9 V
Max Supply Voltage
33 V
33 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5292BRUZ-20.

Related Parts

Analog DevicesAD5292SRU-20-EP
Digital Potentiometer 20kOhm 1024POS Non-Volatile 14-Pin TSSOP Tube
Analog DevicesAD5291BRUZ-20
256-/1024-Position, Digital Potentiometers with Maximum ±1% R-Tolerance Error and 20-TP Memory
Analog DevicesAD5293BRUZ-20
Digital Potentiometer 20kOhm 1024POS Volatile 14-Pin TSSOP Tube
Analog DevicesDS1856E-020+
DUAL 20K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO16
Analog DevicesDS1859E-020+T&R
Digital Potentiometer Temperature-Controlled Dual 256-Position 50kOhms 5V 16-Pin TSSOP
Analog DevicesDS1859E-020+
Dual, Temperature-Controlled Resistors with Internally Calibrated Monitors

Descriptions

Descriptions of Analog Devices AD5292BRUZ-20 provided by its distributors.

256-/1024-Position, Digital Potentiometers with Maximum ±1% R-Tolerance Error and 20-TP Memory
Digital Potentiometer 20kOhm 1024POS Non-Volatile 14-Pin TSSOP Tube
AD5292 Tin Cascade Pin SPI digital potentiometer 520kHz 16.5V 20kOhm 1.2mm
Digital Potentiometer, Single, Tssop; End To End Resistance:20Kohm; No. Of Pots:Single; Control Interface:Serial, Spi; Track Taper:Linear; Resistance Tolerance:± 1%; Supply Voltage Min:9V; Supply Voltage Max:33V; No. Of Pins:14Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5292BRUZ-20

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5292BRUZ20