Analog Devices AD5291BRUZ-20

256-/1024-Position, Digital Potentiometers with Maximum ±1% R-Tolerance Error and 20-TP Memory
$ 4.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5291BRUZ-20.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

Newark

Upverter

Inventory History

3 month trend:
+2.24%

CAD Models

Download Analog Devices AD5291BRUZ-20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5260BRUZ20
Digital Potentiometer 20kOhm 256POS Volatile Linear 14-Pin TSSOP Tube
Analog DevicesAD5280BRUZ20
Single/Dual, +15 V/±5 V, 256-Position, I2C-Compatible Digital Potentiometer
Analog DevicesAD5280BRUZ20-REEL7
Single/Dual, +15 V/±5 V, 256-Position, I2C-Compatible Digital Potentiometer
Analog DevicesDS1859E-020+T&R
Digital Potentiometer Temperature-Controlled Dual 256-Position 50kOhms 5V 16-Pin TSSOP
Analog DevicesDS1856E-020+
DUAL 20K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO16
Analog DevicesDS1859E-020+
Dual, Temperature-Controlled Resistors with Internally Calibrated Monitors

Descriptions

Descriptions of Analog Devices AD5291BRUZ-20 provided by its distributors.

256-/1024-Position, Digital Potentiometers with Maximum ±1% R-Tolerance Error and 20-TP Memory
Digital Potentiometer 20kOhm 256POS Non-Volatile 14-Pin TSSOP Tube
Digital Potentiometer, 1 Func, 20000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO14
AD5291 Tin Cascade Pin SPI digital potentiometer 0.52kHz 16.5V 20kOhm 1.05mm
Digital Potentiometer, Single, 256 Step; End To End Resistance:20Kohm; No. Of Pots:Single; Control Interface:Serial, Spi; Track Taper:Linear; Resistance Tolerance:± 1%; Supply Voltage Min:9V; Supply Voltage Max:33V; No. Of Steps:256 Rohs Compliant: Yes |Analog Devices, Inc. AD5291BRUZ-20

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5291BRUZ20