Analog Devices AD5263BRUZ20

Quad, 15 V, 256-Position Digital Potentiometer with Pin-Selectable SPI/I2C
$ 5.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5263BRUZ20.

element14 APAC

Datasheet28 pages13 years ago
Datasheet28 pages14 years ago

Analog Devices

Newark

TME

iiiC

Inventory History

3 month trend:
-14.26%

CAD Models

Download Analog Devices AD5263BRUZ20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.755
$ 5.895
Stock
307,624
245,511
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Resistance
20 kΩ
20 kΩ
Number of Taps
256
256
Tolerance
30 %
30 %
Temperature Coefficient
30 ppm/°C
30 ppm/°C
Memory Type
Volatile
Volatile
Interface
2-Wire, I2C, SPI, Serial
I2C, SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5263BRUZ20.

Related Parts

Analog DevicesAD5204BRUZ100-R7
AD5204 Tin Cascade Pin Selectable Address SPI digital potentiometer 721kHz 2.7V 100kOhm 12muA
Analog DevicesAD5204BRUZ10-REEL7
Digital Potentiometer, 4 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO24
Analog DevicesAD5206BRUZ10-RL7
Digital Potentiometer, 6 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO24

Descriptions

Descriptions of Analog Devices AD5263BRUZ20 provided by its distributors.

Quad, 15 V, 256-Position Digital Potentiometer with Pin-Selectable SPI/I2C
Volatile Digital Potentiometer, 20 Kohm, Quad, I2C, Spi, Linear, 30%, 4.5 V Rohs Compliant: Yes
Digital Potentiometer, 4 Func, 20000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO24
Digital Potentiometer 20kOhm 256POS Volatile Linear 24-Pin TSSOP Tube
CAN ALSO OPERATE FROM 5TO 15V SINGLE SUPPLY; 2-WIRE SERIAL CONTROL INTERFACE IS ALSO POSSIBLE AD5263 Tin Cascade Pin Selectable Address digital potentiometer 300kHz 7.5V 20kOhm 1.05mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5263BRUZ20 .
  • AD5263BRUZ20.