Analog Devices AD5204BRUZ100-R7

Digital Potentiometer 100k Ohm 4 Circuit 256 Taps SPI Interface 24-TSSOP
$ 4.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5204BRUZ100-R7.

Factory Futures

Datasheet20 pages16 years ago
Datasheet20 pages17 years ago

Analog Devices

element14 APAC

Augswan

DigiKey

Inventory History

3 month trend:
+78.31%

CAD Models

Download Analog Devices AD5204BRUZ100-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.258
$ 4.067
$ 4.067
Stock
268,988
382,283
382,283
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
256
256
256
Tolerance
30 %
30 %
30 %
Temperature Coefficient
30 ppm/°C
700 ppm/°C
700 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5204BRUZ100-R7.

Related Parts

Analog DevicesAD5206BRUZ100-RL7
Digital Potentiometer 100kOhm 256POS Volatile Linear 24-Pin TSSOP T/R
Analog DevicesAD5206BRU100
±700ppm/℃ linear 100KΩ 256 6 Volatile SPI Potentiometer TSSOP-24 SMD mount 7.8mm*4.4mm*1.05mm
Analog DevicesAD5254BRUZ100-RL7
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 20-Pin TSSOP T/R
Analog DevicesDS1868E-100+
RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% -40C 400muA 6.5mm
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 20-Pin TSSOP Tube
Digital Potentiometer 100kOhm 256POS Volatile Linear Automotive 20-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD5204BRUZ100-R7 provided by its distributors.

Digital Potentiometer 100k Ohm 4 Circuit 256 Taps SPI Interface 24-TSSOP
AD5204 Tin Cascade Pin Selectable Address SPI digital potentiometer 721kHz 2.7V 100kOhm 12muA
Digital Potentiometer 100kOhm 256POS Volatile Linear 24-Pin TSSOP T/R
DIGITAL POTENTIOMETER, QUAD, 256 STEP; Available until stocks are exhausted

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5204BRUZ100R7