Analog Devices AD5262BRU50

IC DGT POT 50KOHM 256TAP 16TSSOP / Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 16-TSSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5262BRU50.

Augswan

Datasheet24 pages15 years ago

Analog Devices

iiiC

Jameco

Newark

CAD Models

Download Analog Devices AD5262BRU50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.953
$ 3.953
Stock
222,228
154,058
154,058
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Resistance
50 kΩ
50 kΩ
50 kΩ
Number of Taps
256
256
256
Tolerance
30 %
30 %
30 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
35 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Related Parts

Analog DevicesAD5282BRUZ50
Single/Dual, +15 V/±5 V, 256-Position, I2C-Compatible Digital Potentiometer
Analog DevicesAD5282BRUZ50-REEL7
Single/Dual, +15 V/±5 V, 256-Position, I2C-Compatible Digital Potentiometer
Analog DevicesAD5260BRUZ50-REEL7
Digital Potentiometer 50kOhm 256POS Volatile Linear 14-Pin TSSOP T/R
Analog DevicesMAX5392MAUE+
Dual, 256-Tap, Volatile, Low-Voltage, Linear Taper Digital Potentiometer
Analog DevicesMAX5414EUD+
Digital Potentiometer ICs Dual, 256-Tap, Low-Drift, Digital Potentiometers in 14-Pin TSSOP
Analog DevicesMAX5387MAUD+
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer

Descriptions

Descriptions of Analog Devices AD5262BRU50 provided by its distributors.

IC DGT POT 50KOHM 256TAP 16TSSOP / Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 16-TSSOP
Cascade Pin SPI R-PDSO-G16 Potentiometer digital potentiometer 0.13kHz -5V 50kOhm 5mm
Digital Potentiometer 256POS 50kOhm Dual 16-Pin TSSOP Tube
The AD5260 and AD5262 are 1- and 2-channel, 256 position, SPI interface digitally controlled, variable resistor (VR) devices. These parts operate from either a single +5 V to +15 V supply or a dual ±5 V supply, extending terminal voltage adjustment to these supply voltages. (Most industry digital potentiometers are limited to a 5 V operating range). These devices perform the same electronic adjustment function as a potentiometer or variable resistor while offering solid-state reliability and electronic packaging compactness. These devices are offered in the thin 1.1 mm height TSSOP 14- and 16-lead surface mount packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5262BRU-50