Analog Devices AD5262BRU200

Cascade Pin SPI R-PDSO-G16 Potentiometer digital potentiometer 0.03kHz -5V 200kOhm 5mm
$ 2.56

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5262BRU200.

SHENGYU ELECTRONICS

Datasheet24 pages15 years ago

Newark

iiiC

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5262BRU200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.56
$ 3.953
$ 3.953
Stock
113,879
333,469
333,469
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Resistance
200 kΩ
200 kΩ
200 kΩ
Number of Taps
256
256
256
Tolerance
30 %
30 %
30 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
35 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
4.5 V
2.7 V
2.7 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Related Parts

Analog DevicesAD5282BRUZ200
Single/Dual, +15 V/±5 V, 256-Position, I2C-Compatible Digital Potentiometer
Analog DevicesAD5282BRUZ200-R7
Single/Dual, +15 V/±5 V, 256-Position, I2C-Compatible Digital Potentiometer
Analog DevicesAD5282BRU200
Selectable Address I2C R-PDSO-G16 Potentiometer digital potentiometer 0.035kHz -5V 200kOhm 5mm

Descriptions

Descriptions of Analog Devices AD5262BRU200 provided by its distributors.

Cascade Pin SPI R-PDSO-G16 Potentiometer digital potentiometer 0.03kHz -5V 200kOhm 5mm
Digital Potentiometer 256POS 200kOhm Dual 16-Pin TSSOP Tube
The AD5260 and AD5262 are 1- and 2-channel, 256 position, SPI interface digitally controlled, variable resistor (VR) devices. These parts operate from either a single +5 V to +15 V supply or a dual ±5 V supply, extending terminal voltage adjustment to these supply voltages. (Most industry digital potentiometers are limited to a 5 V operating range). These devices perform the same electronic adjustment function as a potentiometer or variable resistor while offering solid-state reliability and electronic packaging compactness. These devices are offered in the thin 1.1 mm height TSSOP 14- and 16-lead surface mount packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated