Analog Devices AD5282BRUZ200-R7

Single/Dual, +15 V/±5 V, 256-Position, I2C-Compatible Digital Potentiometer
$ 4.814
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5282BRUZ200-R7.

element14 APAC

Datasheet28 pages17 years ago

Analog Devices

DigiKey

Inventory History

3 month trend:
-41.00%

CAD Models

Download Analog Devices AD5282BRUZ200-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.814
$ 4.536
Stock
168,970
144,938
Authorized Distributors
5
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Resistance
200 kΩ
200 kΩ
Number of Taps
256
256
Tolerance
30 %
30 %
Temperature Coefficient
30 ppm/°C
30 ppm/°C
Memory Type
Volatile
Volatile
Interface
I2C
I2C
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5282BRUZ200-R7.

Related Parts

Analog DevicesAD5280BRUZ200-R7
Single/Dual, +15 V/±5 V, 256-Position, I2C-Compatible Digital Potentiometer
Analog DevicesAD5262BRUZ200
Digital Potentiometer 200kOhm 256POS Volatile Linear 16-Pin TSSOP Tube
Analog DevicesAD5280BRUZ200
Single/Dual, +15 V/±5 V, 256-Position, I2C-Compatible Digital Potentiometer

Descriptions

Descriptions of Analog Devices AD5282BRUZ200-R7 provided by its distributors.

Single/Dual, +15 V/±5 V, 256-Position, I2C-Compatible Digital Potentiometer
Digital Potentiometer 200kOhm 256POS Volatile 16-Pin TSSOP T/R
DIGITAL POTENTIOMETER, DUAL, 256 STEP; Available until stocks are exhausted

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5282BRUZ200R7