Analog Devices AD5254BRUZ100

Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 20-Pin TSSOP Tube
$ 5.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5254BRUZ100.

element14 APAC

Datasheet32 pages13 years ago
Datasheet26 pages4 years ago

Analog Devices

Factory Futures

Farnell

Augswan

Inventory History

3 month trend:
+23.16%

CAD Models

Download Analog Devices AD5254BRUZ100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.577
$ 5.84
Stock
176,787
601,727
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Resistance
100 kΩ
100 kΩ
Number of Taps
256
256
Tolerance
30 %
30 %
Temperature Coefficient
-
500 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5254BRUZ100.

Related Parts

Analog DevicesAD5252BRUZ100
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 14-Pin TSSOP Tube
Analog DevicesAD5252BRU100-RL7
Digital Potentiometer 256POS 100KOhm Dual 14-Pin TSSOP T/R
Analog DevicesAD5252BRUZ100-RL7
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 14-Pin TSSOP T/R
MicrochipMCP42100-I/ST
Digital Pot; 256 steps; SPI; 100kohms; dual channel14 TSSOP 4.4mm TUBE
Analog DevicesMAX5387NAUD+
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
Analog DevicesMAX5455EUD+
MAX5455 Up/Down (U/D INC CS) e3 Potentiometer digital potentiometer 3/5V 100kOhm 950mum 2muA

Descriptions

Descriptions of Analog Devices AD5254BRUZ100 provided by its distributors.

Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 20-Pin TSSOP Tube
AD5254 Selectable Address I2C e3 digital potentiometer 4MHz 2.75V 100kOhm 1.05mm
Quad 256-Position I2C Nonvolatile Memory, Digital Potentiometer
Digital Potentiometer, Quad, 256 Step; End To End Resistance:100Kohm; No. Of Pots:Quad; Control Interface:2 Wire, I2C, Serial; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices, Inc. AD5254BRUZ100

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated