Analog Devices AD5245BRJ10-R2

Non-RoHS Compliant GULL WING AUTOMOTIVE Surface Mount Digital Potentiometer 30% -40C 3muA 2.9mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5245BRJ10-R2.

DigiKey

Datasheet20 pages20 years ago

CAD Models

Download Analog Devices AD5245BRJ10-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.229
$ 1.229
Stock
78,485
995,700
995,700
Authorized Distributors
0
6
6
Number of Channels
-
1
1
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
8
8
8

Descriptions

Descriptions of Analog Devices AD5245BRJ10-R2 provided by its distributors.

Non-RoHS Compliant GULL WING AUTOMOTIVE Surface Mount Digital Potentiometer 30% -40C 3muA 2.9mm
256-Position I2C Compatible Digital Potentiometer / Digital Potentiometer 10kOhm 256POS Volatile Automotive 8-Pin SOT-23 T/R
IC POT DGTL 10K 256POS SOT23-8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5245BRJ10R2