Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP42100-E/SL

Digital Potentiometer 100kOhm 256POS Volatile Linear 14-Pin SOIC N Tube
$ 2.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP42100-E/SL.

Electro Sonic

Datasheet32 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.16%

CAD Models

Download Microchip MCP42100-E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.467
$ 2.275
$ 2.275
Stock
153,795
165,199
165,199
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
256
256
256
Tolerance
20 %
30 %
30 %
Temperature Coefficient
800 ppm/°C
800 ppm/°C
800 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-08-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-08-06
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

Digital Pot, 256 steps, SPI, 100kohms, dual channel | Microchip Technology Inc. MCP42100T-I/SL
Analog DevicesDS1868S-100+
100K DIGITAL POTENTIOMETER 3-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDIP16
Analog DevicesAD5241BR100
IC DGT POT 100KOHM 256TAP 14SOIC Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I2C Interface 14-SOIC
Analog DevicesAD5241BR100-REEL7
Digital Potentiometer 256POS 100KOhm Single 14-Pin SOIC N T/R
Analog DevicesAD8402ARZ100
Digital Potentiometer 100kOhm 256POS Volatile Linear 14-Pin SOIC N Tube
Digital Potentiometer 100kOhm 256POS Volatile Linear Automotive 14-Pin SOIC N Tube

Descriptions

Descriptions of Microchip MCP42100-E/SL provided by its distributors.

Digital Potentiometer 100kOhm 256POS Volatile Linear 14-Pin SOIC N Tube
Digital Pot, 256 steps, SPI, 100K ohms, single channel
Digital Pot, 100K, 8Bit, Dual, Smd; |Microchip Technology MCP42100-E/SL
IC DGT POT 100KOHM 256TAP 14SOIC / Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 14-SOIC
MCP42100 Cascade Pin SPI e3 digital potentiometer 0.145kHz 3/5V 100kOhm 1.25mm
Digital Potentiometers, 256Taps, -40 to 125°C, SOIC-14, RoHS
Microchip SCT
Digital Potentiometers with SPI Interface 256 Step SPI 100kOhm
DIGITAL POT, 100K, 8BIT, DUAL, SMD; End To End Resistance: 100kohm; No. of Pots: Dual; Control Interface: Serial, SPI; Track Taper: Linear; Resistance Tolerance: -; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Potentiome

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP42100-ESL
  • MCP42100E/SL
  • MCP42100ESL