Analog Devices AD5235BRUZ250

Digital Potentiometer 250kOhm 1024POS Non-Volatile Linear/Log 16-Pin TSSOP Tube
$ 9.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5235BRUZ250.

Analog Devices

Datasheet16 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago

Farnell

Newark

Augswan

iiiC

Inventory History

3 month trend:
-32.81%

CAD Models

Download Analog Devices AD5235BRUZ250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.245
$ 9.161
Stock
376,176
227,938
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Resistance
250 kΩ
250 kΩ
Number of Taps
1024
1024
Tolerance
8 %
8 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5235BRUZ250.

Related Parts

Analog DevicesAD5231BRUZ10-REEL7
Digital Potentiometer 10kOhm 1024POS Non-Volatile Linear/Log 16-Pin TSSOP T/R
Analog DevicesAD5142BRUZ100
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear/Log 16-Pin TSSOP Tube
Analog DevicesAD5122BRUZ10
Digital Potentiometer 10kOhm 128POS Non-Volatile Linear/Log 16-Pin TSSOP Tube
Analog DevicesMAX5481EUD+
Digital Potentiometer 10kOhm 1024POS Non-Volatile Linear 14-Pin TSSOP Tube
Analog DevicesMAX5482EUD+
Digital Potentiometer ICs 10-Bit, Nonvolatile, Linear-Taper Digital Potentiometers
Analog DevicesMAX5483EUD+
Non Volatile Digital Potentiometer, 10 kohm, Single, 3 Wire, Serial, Linear, 25%, 2.5 V

Descriptions

Descriptions of Analog Devices AD5235BRUZ250 provided by its distributors.

Digital Potentiometer 250kOhm 1024POS Non-Volatile Linear/Log 16-Pin TSSOP Tube
3.5¦ÌA ¡À35ppm/¡æ 250K¦¸ 1024 2 Non-Volatile 5.5V SPI Potentiometer TSSOP-16 5mm*4.4mm*1.2mm
Nonvolatile Memory, Dual 1024-Position Digital Potentiometer
AD5235 Tin Cascade Pin SPI digital potentiometer 35kHz 2.75V 250kOhm 1.05mm
ANALOG DEVICES AD5235BRUZ250Non Volatile Digital Potentiometer, 250 kohm, Dual, Serial, SPI, Linear / Logarithmic,30%, 3 V
Digital Potentiometer, Dual, 1024 Step; End To End Resistance:250Kohm; No. Of Pots:Dual; Control Interface:4 Wire, Serial, Spi; Track Taper:Linear/Logarithmic; Resistance Tolerance:± 8%; Supply Voltage Min:2.7V; No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5235BRUZ250

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5235BRUZ-250