Analog Devices AD5231BRUZ10-REEL7

Digital Potentiometer 10kOhm 1024POS Non-Volatile Linear/Log 16-Pin TSSOP T/R
$ 3.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5231BRUZ10-REEL7.

HQonline

Datasheet28 pages13 years ago

Analog Devices

Augswan

DigiKey

Inventory History

3 month trend:
-0.32%

CAD Models

Download Analog Devices AD5231BRUZ10-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.851
$ 3.901
Stock
456,329
425,726
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Resistance
10 kΩ
10 kΩ
Number of Taps
1024
1024
Tolerance
20 %
20 %
Temperature Coefficient
600 ppm/°C
600 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5232BRUZ10-REEL7
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear/Log 16-Pin TSSOP T/R
Analog DevicesMAX5483EUD+T
Non-RoHS Compliant BICMOS GULL WING INDUSTRIAL Digital Potentiometer 85C 5mm 10000Ohm 3/5V
Analog DevicesAD5242BRU10
I2C-Compatible, 256-Position Digital Potentiometers | IC DGT POT 10KOHM 256TAP 16TSSOP
Analog DevicesAD5242BRU10-REEL7
Digital Potentiometer 256POS 10KOhm Dual 16-Pin TSSOP T/R
Digital Pot; 256 steps; SPI; 10kohms; dual channel14 TSSOP 4.4mm T/R
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive 14-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD5231BRUZ10-REEL7 provided by its distributors.

Digital Potentiometer 10kOhm 1024POS Non-Volatile Linear/Log 16-Pin TSSOP T/R
AD5231 Tin Cascade Pin SPI digital potentiometer 370kHz 2.75V 10kOhm 5mm
-40%~+20% SPI 10kΩ TSSOP-16 Digital Potentiometers ROHS
Nonvolatile Memory, 1024-Position Digital Potentiometer
Digital Potentiometer, Single, Tssop; End To End Resistance:10Kohm; No. Of Pots:Single; Control Interface:4 Wire, Serial, Spi; Track Taper:Linear/Logarithmic; Resistance Tolerance:-40%, +20%; Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices, Inc. AD5231BRUZ10-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5231BRUZ10REEL7