Analog Devices AD5222BRZ100

Digital Potentiometer 128POS 100KOhm Dual 14-Pin SOIC N
$ 1.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5222BRZ100.

Arrow Electronics

Datasheet10 pages26 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5222BRZ100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipMCP42100-I/SL
Digital Pot; 256 Steps; Spi; 100 Kohms; Dual Channel; SOIC-14
Analog DevicesAD5241BR100
Digital Potentiometer 256POS 100KOhm Single 14-Pin SOIC N
Analog DevicesAD5241BR100-REEL7
Digital Potentiometer 256POS 100KOhm Single 14-Pin SOIC N T/R
Digital Pot, 256 steps, SPI, 100kohms, dual channel | Microchip Technology Inc. MCP42100T-I/SL
Analog DevicesAD5242BRZ100
I2C-Compatible, 256-Position Digital Potentiometers | IC DGT POT 100KOHM 256TAP 16SOIC
Digital Potentiometer 100kOhm 256POS Volatile Linear Automotive 14-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD5222BRZ100 provided by its distributors.

Digital Potentiometer 128POS 100KOhm Dual 14-Pin SOIC N
ROHS3Compliant GULL WING Surface Mount Surface Mount Digital Potentiometer ±30% -40C~85C 15muA 1.5mm
IC DGT POT 100KOHM 128TAP 14SOIC
IC POT DGTL DUAL 128POS 14SOIC
2 CHANNEL(S) VOLUME CONTROL CIRCUIT PDSO14
7-BIT RDAC WITH UP/DWN CONTROL
The AD5222 contains two, 128-position, digitally-controlled variable resistors (VR). This part performs the same electronic adjustment function as a potentiometer, trimmer, or variable resistor. . The fixed A-to-B terminal resistance of 10 K, 50 K, 100 K, or 1 M Ohm has a 1% channel-to-channel matching tolerance with a nominal temperature coefficient of -300 ppm/°C. These products were optimized for portable instrument and test equipment "push button" applications. The chip select CS, count CLK and U/D direction control inputs set the variable resistor position. A MODE control determines whether both VRs are incremented together or independently. With MODE at logic zero, both wipers are incremented UP or DOWN without changing the relative settings between the wipers. The relative ratio between the wipers is preserved if either wiper reaches the end of the resistor array. In the independent MODE (logic one) only the VR determined by the DACSEL pin is changed. This simple "push button" controlled interface eliminates the need for Micro Controllers in front panel interface designs. The AD5222 is available in the surface mount (SO-14) package. For ultra compact solutions selected models are available in the thin TSSOP-14 package. All parts are guaranteed to operate over the extended industrial temperature range of -40°C to +85°C. For 3-wire, SPI compatible interface applications, see the AD5203/AD5206/AD7376/AD8400/AD8402/AD8403 products.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated