Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP4251-104E/SL

Digital Potentiometer 100kOhm 256POS Volatile Linear Automotive 14-Pin SOIC N Tube
$ 0.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4251-104E/SL.

Newark

Datasheet88 pages17 years ago

Arrow.cn

Inventory History

3 month trend:
+46.82%

CAD Models

Download Microchip MCP4251-104E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.95
$ 1.768
Stock
127,073
101,290
Authorized Distributors
6
6
Case/Package
SOIC
-
Number of Pins
14
14
Resistance
100 kΩ
100 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-10-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive 14-Pin SOIC N Tube
Digital Potentiometer, ICs Dual 7B V SPI POT | Microchip Technology Inc. MCP4231-104E/SL
Digital Potentiometer, ICs Dual 8B V SPI POT | Microchip Technology Inc. MCP4251-502E/SL
Analog DevicesAD5241BRZ100
Digital Potentiometer 100kOhm 256POS Volatile 14-Pin SOIC N Tube
Analog DevicesAD5222BRZ100
Digital Potentiometer 128POS 100KOhm Dual 14-Pin SOIC N
Analog DevicesAD5241BRZ10-RL7
Digital Potentiometer 10kOhm 256POS Volatile 14-Pin SOIC N T/R

Descriptions

Descriptions of Microchip MCP4251-104E/SL provided by its distributors.

Digital Potentiometer 100kOhm 256POS Volatile Linear Automotive 14-Pin SOIC N Tube
MICROCHIP MCP4251-104E/SLVolatile Digital Potentiometer, 100 kohm, Dual, SPI, Linear,20%, 1.8 V
Potentiometer, SPI, 100kΩ, 1mA, ±150ppm/°C, 1.8V-5.5V, SOIC-14, SMD, 8.65mm × 3.9mm × 1.25mm
Digital Potentiometers with SPI Interface Dual 8B V SPI POT
Digital Potentiometers, 257Taps, -40 to 125°C, SOIC-14, RoHS
Microchip SCT
MCP4251 SPI e3 Potentiometer digital potentiometer 0.1kHz 5V 100kOhm 1.25mm
IC, DIG POT, 100kohm, 257STEPS, Dual, SOIC14; End To End Resistance:100kohm; No. of Steps:257; Resistance Tolerance:± 20%; Supply Voltage Range:1.8V to 5.5V; Control Interface:SPI; No. of Pots:Dual ;RoHS Compliant: Yes
IC, DGTL POT, 100K, 2CH, 14SOIC; End To End Resistance:100kohm; Track Taper:Linear; No. of Steps:256; Resistance Tolerance:± 20%; Supply Voltage Range:1.8V to 5.5V; Control Interface:Serial, SPI; No. of Pots:Dual; Temperature Coefficient:50ppm/°C; Potentiometer IC Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4251; Memory Type:Volatile; Track Resistance:75ohm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4251-104-E/SL
  • MCP4251-104ESL