Analog Devices AD5220BRM100

Digital Potentiometer 128POS 100kOhm Single 8-Pin MSOP Tube
$ 1.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5220BRM100.

Arrow Electronics

Datasheet11 pages27 years ago

Analog Devices

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.30%

CAD Models

Download Analog Devices AD5220BRM100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 2.569
$ 2.569
Stock
129,106
251,424
251,424
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
128
128
128
Tolerance
30 %
30 %
30 %
Temperature Coefficient
800 ppm/°C
800 ppm/°C
800 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
Serial
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Digital Potentiometer 100kOhm 129POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube
7/8-Bit Single/Dual SPI Digital POT with Volatile Memory | IC DGTL POT 100KOHM 129TAP 8MSOP
2.5¦ÌA ¡À150ppm/¡æ 100K¦¸ 129 1 1.8V Volatile 5.5V I2C Potentiometer MSOP-8 , 3mm*3mm*850¦Ìm
Digital Potentiometer (POT), 100-Tap, with Buffered Wiper 100 kΩ
Digital Potentiometer 100kOhm 128POS Volatile Linear 10-Pin MSOP T/R
Digital Potentiometer 100kOhm 100POS Non-Volatile Linear 8-Pin MSOP

Descriptions

Descriptions of Analog Devices AD5220BRM100 provided by its distributors.

Digital Potentiometer 128POS 100kOhm Single 8-Pin MSOP Tube
IC DGTL POT 100KOHM 128TAP 8MSOP
Increment/Decrement Digital Potentiometer
ALSO OPERATES AT 5V SUPPLY Up/Down (U/D CS) S-PDSO-G8 Potentiometer digital potentiometer 0.069kHz 5.5V 100kOhm 3mm
7-BIT RDAC WITH UP/DWN CONTROL, TUBE
The AD5220 contains a single channel, 128 position, digitally-controlled variable resistor (VR) device. This device performs the same electronic adjustment function as a potentiometer or variable resistor optimized for portable instrument and test equipment "push button" applications. A wide selection of end-to-end terminal resistance values ranging from 10 K to 100 K Ohms addresses wide bandwidth to low power dissipation applications. The 10K Ohm part offers 650 KHz bandwidth while the 100 K Ohm device reduces power consumption to micro-watt levels. The chip select CS, count CLK and U/D direction control inputs set the variable resistor position. These control inputs are readily generated with mechanical or push button switches (or other contact closure devices). Internal power ON presets the wiper to midscale. Wipers increment to the end of the POT, no rollover to the other end occurs. This simple digital interface eliminates the need for micro controllers in front panel interface designs. Primary applications for the AD5220 include Mechanical Potentiometer Replacement in new designs, Remote Incremental Adjustment Applications, Instrumentation - Gain and Offset Adjustment, Programmable Voltage to Current Conversion, Programmable Filters, Delays, Time Constants, Alarm Sound or Brightness level setting, and Power Supply voltage adjustment. The AD5220 is available in both surface mount (SO-8) and the 8-lead plastic DIP package. For ultra compact solutions selected models are available in the microSOIC-8 package. All parts are guaranteed to operate over the extended industrial temperature range of -40°C to +85°C. For 3-wire, SPI-compatible interface applications, see the AD7376/AD8400/AD8402/AD8403 series of digital potentiometer products.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5220BRM-100