Analog Devices AD5204BRU10-REEL7

Digital Potentiometer 256POS 10KOhm Quad 24-Pin TSSOP T/R

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5204BRU10-REEL7.

Analog Devices

Datasheet20 pages15 years ago
Datasheet20 pages17 years ago

DigiKey

CAD Models

Download Analog Devices AD5204BRU10-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.81
$ 3.81
Stock
127,080
2,616,934
2,616,934
Authorized Distributors
0
6
6
Number of Channels
-
-
-
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24

Related Parts

Analog DevicesAD5203ARU10-REEL
10K DIGITAL POTENTIOMETER 3-WIRE SERIAL CONTROL INTERFACE 64 POSITIONS PDSO24
Analog DevicesAD5203ARUZ100-REEL
Digital Potentiometer 100kOhm 64POS Volatile Linear 24-Pin TSSOP T/R
Analog DevicesAD5203ARUZ10-REEL
Digital Potentiometer 10kOhm 64POS Volatile Linear 24-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD5204BRU10-REEL7 provided by its distributors.

Digital Potentiometer 256POS 10KOhm Quad 24-Pin TSSOP T/R
CAN ALSO OPERATE FROM +/-2.3V TO +/-2.7V SUPPLY SPI Serial e0 Contains Lead digital potentiometer 0.721kHz 2.7V 10000Ohm 7.8mm
The AD5204 provides a 4-channel, 256-position digitally controlled variable resistor (VR) devices. This device performs the same electronic adjustment function as a potentiometer or variable resistor. Each channel of the AD5204 contains a fixed resistor with a wiper contact that taps the fixed resistor value at a point determined by a digital code loaded into the SPI-compatible serial-input register. The resistance between the wiper and either endpoint of the fixed resistor varies linearly with respect to the digital code transferred into the VR latch. The variable resistor offers a completely programmable value of resistance between the A terminal and the wiper or the B terminal and the wiper. The fixed A-to-B terminal resistance of 10 kO, 50 kO, or 100 kO has a nominal temperature coefficient of 700 ppm/°C. Each VR has its own VR latch that holds its programmed resistance value. These VR latches are updated from an internal serial-to-parallel shift register that is loaded from a standard 3-wire serial-input digital interface. Eleven data bits make up the data-word clocked into the serial input register. The first three bits are decoded to determine which VR latch is loaded with the last eight bits of the data-word when the CS strobe is returned to logic high. A serial data output pin at the opposite end of the serial register (AD5204 only) allows simple daisy chaining in multiple VR applications without requiring additional external decoding logic. An optional reset (PR) pin forces all the AD5204 wipers to the midscale position by loading 0x80 into the VR latch. The AD5204 is available in the 24-lead surface-mount SOIC, TSSOP, PDIP packages and in a 32-lead, 5 mm × 5 mm LFCSP package. All parts are guaranteed to operate over the extended industrial temperature range of -40°C to +85°C. For additional single-, dual-, and quad-channel devices, see the AD8400/AD8402/AD8403 data sheets. Applications Mechanical potentiometer replacement Instrumentation: gain, offset adjustment Programmable voltage-to-current conversion Programmable filters, delays, time constants Line impedance matching

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5204BRU10REEL7