Analog Devices AD5200BRM50

RoHS Compliant GULL WING INDUSTRIAL Surface Mount Digital Potentiometer 30% -40C 15muA 3mm
$ 1.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5200BRM50.

Jameco

Datasheet16 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.1
$ 2.09
Stock
181,626
183,980
Authorized Distributors
1
4
Case/Package
MSOP
MSOP
Number of Pins
10
10
Resistance
50 kΩ
50 kΩ
Number of Taps
-
256
Tolerance
30 %
30 %
Temperature Coefficient
500 ppm/°C
500 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI, Serial
SPI
Min Supply Voltage
-300 mV
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesAD5201BRMZ50
256-Position and 33-Position Digital Potentiometers | IC DGTL POT 50KOHM 33TAP 10MSOP
Analog DevicesAD5201BRMZ50-REEL7
Digital Potentiometer 50kOhm 33POS Volatile Linear 10-Pin MSOP T/R
Analog DevicesAD5161BRMZ50
Digital Potentiometer 50kOhm 256POS Volatile 10-Pin MSOP Tube
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 25% -40C 200muA 3mm
RenesasX93155UM8I
Digital Potentiometer 50kOhm 32POS Non-Volatile Linear 8-Pin MSOP
Digitally Controlled Potentiometer | IC DGTL POT 50KOHM 32TAP 8MSOP

Descriptions

Descriptions of Analog Devices AD5200BRM50 provided by its distributors.

RoHS Compliant GULL WING INDUSTRIAL Surface Mount Digital Potentiometer 30% -40C 15muA 3mm
256-Position and 33-Position Digital Potentiometers / Digital Potentiometer 50kOhm 256POS Volatile Linear 10-Pin MSOP
256- (AD5200) and 33-Position (AD5201) Digital Potentiometers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5200BRM-50