Analog Devices AD5162BRMZ2.5-RL7

Digital Potentiometer 2.5kOhm 256POS Volatile Linear 10-Pin MSOP T/R
$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5162BRMZ2.5-RL7.

element14 APAC

Datasheet20 pages15 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-15.14%

CAD Models

Download Analog Devices AD5162BRMZ2.5-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.15
$ 2.03
$ 2.03
Stock
164,004
174,757
174,757
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Resistance
2.5 kΩ
2.5 kΩ
2.5 kΩ
Number of Taps
256
256
256
Tolerance
20 %
20 %
20 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
35 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5162BRMZ2.5-RL7.

Related Parts

Analog DevicesAD5248BRMZ2.5
Dual, 256-Position, I2C-Compatible Digital Potentiometers | IC DGT POT 2.5KOHM 256TAP 10MSOP
Analog DevicesAD5243BRMZ2.5
IT ALSO OPERATES AT 5V SUPPLY AD5243 Tin I2C digital potentiometer 4.8MHz 5.5V 2.5kOhm 850mum
Analog DevicesAD5248BRMZ2.5-RL7
Digital Potentiometer 2.5kOhm 256POS Volatile Linear 10-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices AD5162BRMZ2.5-RL7 provided by its distributors.

Digital Potentiometer 2.5kOhm 256POS Volatile Linear 10-Pin MSOP T/R
DUAL 2.5K DIGITAL POTENTIOMETER 3-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO10
SPI 2.5kΩ 2.7V~5.5V MSOP-10 Digital Potentiometers ROHS
Digital Potentiometer, Dual, 256 Step; End To End Resistance:2.5Kohm; No. Of Pots:Dual; Control Interface:3 Wire, Serial, Spi; Track Taper:Linear; Resistance Tolerance:-20%, +55%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices, Inc. AD5162BRMZ2.5-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5162BRMZ25-RL7
  • AD5162BRMZ25RL7