Analog Devices AD5066BRUZ

Fully Accurate, Quad, 16-Bit, UnBuffered VOUT, 2.7 V to 5.5 V nanoDAC® with SPI Interface
$ 24.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5066BRUZ.

Upverter

Datasheet24 pages15 years ago
Datasheet24 pages16 years ago

Analog Devices

Augswan

iiiC

element14 APAC

Inventory History

3 month trend:
+19.32%

CAD Models

Download Analog Devices AD5066BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.73
$ 23.29
Stock
113,209
83,023
Authorized Distributors
6
3
Case/Package
SOP
SOP
Number of Pins
16
16
Number of Bits
16
16
Sampling Rate
-
-
Polarity
Bipolar, Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesAD5066ARUZ-REEL7
DAC 4-CH R-2R 16-bit 16-Pin TSSOP T/R
Analog DevicesAD5066ARUZ
DAC 4-CH R-2R 16-bit 16-Pin TSSOP Tube
Analog DevicesAD5045BRUZ
Fully Accurate 12-/14-/16-Bit VOUT DAC SPI Interface 2.7 V to 5.5 V in a TSSOP

Descriptions

Descriptions of Analog Devices AD5066BRUZ provided by its distributors.

Fully Accurate, Quad, 16-Bit, UnBuffered VOUT, 2.7 V to 5.5 V nanoDAC® with SPI Interface
D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDSO16
15us 2.7V~5.5V 16-Bit TSSOP-16 Digital to Analog Converters (DAC) ROHS
Da Converter, 16Bit, Tssop; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:16Pins; Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices, Inc. AD5066BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated