What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD5066ARUZ

DAC 4-CH R-2R 16-bit 16-Pin TSSOP Tube
$ 13.7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5066ARUZ.

Upverter

Datasheet24 pages15 years ago
Datasheet24 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5066ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD5066BRUZ-REEL7
Fully Accurate, Quad, 16-Bit, UnBuffered VOUT, 2.7 V to 5.5 V nanoDAC® with SPI Interface
Analog DevicesAD5066BRUZ
Fully Accurate, Quad, 16-Bit, UnBuffered VOUT, 2.7 V to 5.5 V nanoDAC® with SPI Interface
Analog DevicesAD5065ARUZ
Fully Accurate 16-Bit VOUT nanoDAC® SPI Interface 4.5 V to 5.5 V in a TSSOP

Descriptions

Descriptions of Analog Devices AD5066ARUZ provided by its distributors.

DAC 4-CH R-2R 16-bit 16-Pin TSSOP Tube
IC, DAC, 16BIT, 2.7-5.5V, 16TSSOP; Resolution (Bits):16bit; Input Channel Type:Serial; Data Interface:Serial, 3-Wire; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Current:2.5mA; Digital IC Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; Base Number:5066; IC Case Style:TSSOP; Input Type:Serial; Interface Type:Serial, 3-Wire; Supply Voltage Range:2.7V to 5.5V
The AD5066 is a low power, 16-bit quad-channel, unbuffered voltage output nanoDAC® offering relative accuracy specifica-tions of ±1 LSB INL with individual reference pins and can operate from a single 2.7 V to 5.5 V supply. The AD5066 also offers a differential accuracy specification of ±1 LSB DNL. Reference buffers are also provided on-chip. The part uses a versatile 3-wire, low power Schmitt trigger serial interface that operates at clock rates up to 50 MHz and is compatible with standard SPI®, QSPI™, MICROWIRE™, and most DSP interface standards. The AD5066 incorporates a power-on reset circuit that ensures the DAC output powers up to zero scale or midscale and remains there until a valid write to the device takes place. Total unadjusted error for the part is <0.8 mV. Zero code error for the part is 0.05 mV typically. The AD5066 contains a power-down feature that reduces the current consumption of the device to typically 400 nA at 5 V and provides software selectable output loads while in power-down mode. The outputs of all DACs can be updated simultaneously using the hardware LDAC function, with the added functionality of user software selectable DAC channels to update simultaneously. There is also an asynchronous CLR that clears all DACs to a software-selectable code—0 V, midscale, or full scale. Product Highlights Quad channel available in 16-lead TSSOP, ±1 LSB INL. Individual voltage reference pins 16 bit accurate, 1 LSB INL. TUE = ±0.8 mV max and zero code error = 0.1 mV max. High speed serial interface with clock speeds up to 50 MHz. Three power-down modes available to the user. Reset to known output voltage (zero scale or midscale). Applications Process control Data acquisition systems Portable battery-powered instruments Digital gain and offset adjustment Programmable voltage and current sources

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated