Analog Devices AD421BRZ

D/A Converter, 1 Func, Serial Input Loading, 8000us Settling Time, PDSO16
$ 14.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD421BRZ.

Upverter

Datasheet14 pages26 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+1.41%

CAD Models

Download Analog Devices AD421BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.09
$ 14.41
$ 14.41
Stock
483,161
332,702
332,702
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
16
-
-
Sampling Rate
125 sps
125 sps
125 sps
Polarity
-
-
-
Interface
Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
0.01 LSB
0.01 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.95 V
2.95 V
2.95 V
Max Supply Voltage
5.05 V
5.05 V
5.05 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD421BRZRL7
DAC 1-CH Delta-Sigma 16-bit 16-Pin SOIC W T/R
Analog DevicesAD421BR
DAC 1-CH Delta-Sigma 16-bit 16-Pin SOIC W Tube
Analog DevicesAD421BRZRL
8ms SPI ±0.01% 2.95V~5.05V 16-Bit SOIC-16-300mil Digital to Analog Converters (DAC) ROHS
Texas InstrumentsPCM56U
DAC 1-CH Resistor-String 16-bit 16-Pin SOIC Tube
Texas InstrumentsPCM56U/1K
DAC 1-CH Resistor-String 16-bit 16-Pin SOIC T/R
Texas InstrumentsPCM56U/1KG4
Series Input 16-Bit Monolithic Digital-to-Analog Converter 16-SOIC

Descriptions

Descriptions of Analog Devices AD421BRZ provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 8000us Settling Time, PDSO16
ANALOG DEVICES AD421BRZ Digital to Analogue Converter, 16 bit, 125 SPS, Serial, 2.95V to 5.05V, SOIC, 16 Pins
DAC 1-CH Delta-Sigma 16-bit 16-Pin SOIC W Tube
Dac, 16Bit, Wsoic-16, -40 To 85Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:3 Wire, Microwire, Serial, Spi; Supply Voltage Range:2.95V To 5.05V; Adc/Dac Case Style:Wsoic; No. Of Pins:16Pins; Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Analog Devices, Inc. AD421BRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD421BRZ .
  • AD421BRZ.