Analog Devices AD421BR

DAC 1-CH Delta-Sigma 16-bit 16-Pin SOIC W Tube
$ 11.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD421BR.

Upverter

Datasheet14 pages26 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD421BR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.44
$ 16.495
$ 16.495
Stock
213,576
189,632
189,632
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
16
16
16
Settling Time
8 ms
8 ms
8 ms
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.95 V
2.95 V
2.95 V
Max Supply Voltage
5.05 V
5.05 V
5.05 V

Related Parts

Analog DevicesAD421BRZ
Microwire, Serial, Single Supply, 16-bit, 1 Channel, 16-Pin SOIC-16, SMD, 2.65mm H
Analog DevicesAD421BRZRL7
MICROWIRE, Serial, Single Supply, 16-bit, 1-Ch, SOIC-16, SMD, Adhesive Mount, 2.35mm H
Analog DevicesAD421BRZRL
8ms SPI ±0.01% 2.95V~5.05V 16-Bit SOIC-16-300mil Digital to Analog Converters (DAC) ROHS
Texas InstrumentsPCM56U
DAC 1-CH Resistor-String 16-bit 16-Pin SOIC Tube
Texas InstrumentsPCM56U/1K
DAC 1-CH Resistor-String 16-bit 16-Pin SOIC T/R
Texas InstrumentsPCM56U/1KG4
Series Input 16-Bit Monolithic Digital-to-Analog Converter 16-SOIC

Descriptions

Descriptions of Analog Devices AD421BR provided by its distributors.

DAC 1-CH Delta-Sigma 16-bit 16-Pin SOIC W Tube
Single-phase power supply 2.95V 5.05V ±0.01%FSR SOIC-16 SMD mount 2.65mm(height)
The AD421 is a complete, loop-powered, digital to 4-20 mA converter, designed to meet the needs of smart transmitter manufacturers in the Industrial Control industry. It provides a high precision, fully integrated, low cost solution in a compact 16-pin package. The AD421 is ideal for extending the resolution of smart 4-20 mA transmitters at very low cost. The AD421 includes a selectable regulator that is used to power itself and other devices in the transmitter. This regulator provides either a +5 V, +3.3 V or +3 V regulated output voltage. The part also contains +1.25 V and +2.5 V precision references. The AD421 thus eliminates the need for a discrete regulator and voltage reference. The only external components required are a number of passive components and a pass transistor to span large loop voltages. The AD421 can be used with standard HART FSK protocol communication circuitry without any degradation in specified performance. The high speed serial interface is capable of operating at 10 Mbps and allows for simple connection to commonly-used microprocessors and microcontrollers via a standard three-wire serial interface. The sigma-delta architecture of the DAC guarantees 16-bit monotonicity while the integral nonlinearity for the AD421 is ±0.01%. The part provides a zero scale 4 mA output current with ±0.1% offset error and a 20 mA full-scale output current with ±0.2% gain error. The AD421 is available in a 16-pin, 0.3 inch-wide, plastic DIP and a 16-lead, 0.3 inch-wide, SOIC package. The part is specified over the industrial temperature range of -40°C to +85°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated