Analog Devices AD2S82AHPZ-REEL

IC R/D CONV 10/12/14/16B 44PLCC / R/D Converter 10, 12, 14, 16 b Parallel 44-PLCC (16.59x16.59)
$ 114.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD2S82AHPZ-REEL.

Analog Devices

Datasheet18 pages25 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages25 years ago
Datasheet20 pages25 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD2S82AHPZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 114.875
$ 114.8
Stock
91,986
285,515
Authorized Distributors
2
2
Case/Package
PLCC
PLCC
Number of Pins
44
44
Number of Bits
-
16
Sampling Rate
-
-
Polarity
-
-
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
5 V
Max Supply Voltage
-
13.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Related Parts

Memory OTP EEPROM, 4Mb, 256K x 16, 5Vcc, -40°C to +85°C, 44-PLCC, RoHS
Memory OTP EEPROM, 1Mb, 64K x 16, 5Vcc, -40°C to +85°C, 44-PLCC, RoHS
Memory OTP EEPROM, 4Mb, 256K x 16, 5Vcc, -40°C to +85°C, 44-PLCC, RoHS
Texas InstrumentsLM12458CIV/NOPB
88 kSPS, 12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85
Texas InstrumentsLM12H458CIV/NOPB
140 kSPS,12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85
Texas InstrumentsLM12458CIVX/NOPB
88 kSPS, 12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85

Descriptions

Descriptions of Analog Devices AD2S82AHPZ-REEL provided by its distributors.

IC R/D CONV 10/12/14/16B 44PLCC / R/D Converter 10, 12, 14, 16 b Parallel 44-PLCC (16.59x16.59)
Resolver to Digital 16-Bit Parallel ±22arcmin 44-Pin PLCC T/R
10.8V~13.2V Parallel PLCC-44 ADC/DAC - Specialized ROHS
Variable Resolution Resolver-to-Digital Converters
VARIABLE RESOLUTION, MONOLITHIC
IC CONV R/D MONO VAR RES 44PLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated