Analog Devices AD2S82AHPZ

Parallel Dual phase power supply 10bit,12bit,14bit,16bit 2 LCC SMD mount 3.68mm(height)
$ 126.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD2S82AHPZ.

element14 APAC

Datasheet18 pages26 years ago

Analog Devices

Newark

Upverter

Farnell

CAD Models

Download Analog Devices AD2S82AHPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 126.28
$ 120.615
Stock
326,066
132,505
Authorized Distributors
1
2
Case/Package
PLCC
PLCC
Number of Pins
44
44
Number of Bits
16
-
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
5 V
-
Max Supply Voltage
13.2 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 19 hours ago)

Related Parts

Analog DevicesAD2S83IPZ
Analogue to Digital Converter, 16 bit, Dual (+/-), 11.4 V, 12.6 V, LCC
Analog DevicesAD2S83APZ
ADC, 16BIT, PLCC-44, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesAD7884APZ
1-Channel Single ADC 2-Step Flash 166ksps 16-bit Parallel Medical 44-Pin PLCC Tube
Texas InstrumentsLM12458CIV/NOPB
88 kSPS, 12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85
MicrochipTC7109ACLW
Analog to Digital Converter, 12 bit, Dual Slope, 10 SPS, Differential, Parallel, Serial, UART
MicrochipTC7109CLW
Analog to Digital Converter, 12 bit, Dual Slope, 10 SPS, Differential, Parallel, Serial, UART

Descriptions

Descriptions of Analog Devices AD2S82AHPZ provided by its distributors.

Parallel Dual phase power supply 10bit,12bit,14bit,16bit 2 LCC SMD mount 3.68mm(height)
Resolver to Digital 16bit Parallel ±22arcmin 44-Pin PLCC Tube
Variable Resolution Resolver-to-Digital Converters
10.8V~13.2V Parallel PLCC-44(16.6x16.6) ADCs/DACs - Special Purpose ROHS
Analogue To Digital Converter, 16 Bit, Dual (+/-), 10.8 V, 13.2 V, Lcc Rohs Compliant: Yes |Analog Devices, Inc. AD2S82AHPZ .
ADC, 16BIT, PLCC-44, -40 TO 85DEG C;
Analog Devices AD2S82AHPZ IC, AD2S82AHPZ
AD2S82A - VARIABLE RESOLUTION, M
IC R/D CONV 10/12/14/16B 44PLCC
模数转换器, 16位, PLCC-44, -40 至 85度;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD2S82AHPZ .