Analog Devices AD2S80ATD/883B

Variable Resolution, Monolithic Resolver-to-Digital Converter / Resolver to Digital 16bit Parallel ±4arcmin 40-Pin...
$ 840.04

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD2S80ATD/883B.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 840.04
$ 354.91
$ 354.91
Stock
111,979
111,266
111,266
Authorized Distributors
1
2
2
Case/Package
-
CDIP
CDIP
Number of Pins
-
40
40
Number of Bits
-
-
-
Settling Time
-
-
-
Interface
-
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Analog Devices AD2S80ATD/883B provided by its distributors.

Variable Resolution, Monolithic Resolver-to-Digital Converter / Resolver to Digital 16bit Parallel ±4arcmin 40-Pin SBCDIP
40 PIN DIP 4 ARC MIN 883B
SYNCHRO OR RESOLVER TO DIGITAL C
DC DC CONVERTER +/-12V 3W

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD2S80ATD-883B
  • AD2S80ATD883B
  • AD2S80ATD_883B