Analog Devices AD2S80AAD

IC R/D CONV 10/12/14/16B 40CDIP "R/D Converter 10, 12, 14, 16 b Parallel 40-CDIP"
$ 311.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD2S80AAD.

Analog Devices

Datasheet18 pages26 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages26 years ago
Datasheet20 pages26 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Analog Devices AD2S80AAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 311.09
$ 946.765
$ 946.765
Stock
171,463
126,289
126,289
Authorized Distributors
1
3
3
Case/Package
CDIP
DIP
DIP
Number of Pins
40
40
40
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
-
13.2 V
13.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 11 hours ago)

Related Parts

Analog DevicesAD7884AQ
1-Channel Single ADC 2-Step Flash 166ksps 16-bit Parallel Medical 40-Pin CDIP Tube
Analog DevicesAD7884BQ
IC ADC 16BIT FLASH 40CERDIP 16 Bit Analog to Digital Converter 1 Input 1 Flash 40-Cerdip
Analog DevicesAD2S80AKD
IC R/D CONV 10/12/14/16B 40CDIP "R/D Converter 10, 12, 14, 16 b Parallel 40-CDIP"
Analog DevicesICM7212AMIJL
Display LED Driver 4-Digit 7-Segment 6V 50uA
Analog DevicesICL7109MJL
ADC Single 30sps 12-bit Parallel 40-Pin CDIP W
IC EEPROM 256KBIT PAR 28CERDIP EEPROM Memory IC 256Kbit Parallel 200 ns 28-CerDip

Descriptions

Descriptions of Analog Devices AD2S80AAD provided by its distributors.

IC R/D CONV 10/12/14/16B 40CDIP "R/D Converter 10, 12, 14, 16 b Parallel 40-CDIP"
10.8V~13.2V Parallel DIP-40 ADC/DAC - Specialized ROHS
Dual phase power supply 10.8V DIP-40 Through hole mounting 3.81mm(height)
IC,Resolver-to-Digital Converter,BICMOS,DIP,40PIN
Variable Resolution Resolver-to-Digital Converters
Resolver to Digital 16bit Parallel ±8arcmin 40-Pin SBCDIP Tube
IC DAS/ADC/DAC SPECIAL 40-CDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated