Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD2S80ASD

IC R/D CONV 10/12/14/16B 40CDIP "R/D Converter 10, 12, 14, 16 b Parallel 40-CDIP"
$ 620.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD2S80ASD.

Analog Devices

Datasheet18 pages26 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages26 years ago

Arrow Electronics

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD2S80ASD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 620.3
$ 946.765
$ 946.765
Stock
171,018
126,367
126,367
Authorized Distributors
2
3
3
Case/Package
CDIP
DIP
DIP
Number of Pins
40
40
40
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
-
13.2 V
13.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 20 hours ago)

Related Parts

Analog DevicesAD2S80ALD
Variable Resolution, Monolithic Resolver-to-Digital Converter | IC R/D CONV 10/12/14/16B 40CDIP
Analog DevicesAD7884BQ
IC ADC 16BIT FLASH 40CERDIP 16 Bit Analog to Digital Converter 1 Input 1 Flash 40-Cerdip
Analog DevicesICL7109MJL
ADC Single 30sps 12-bit Parallel 40-Pin CDIP W
Analog DevicesAD1674TD
IC ADC 12BIT SAR 28CDIP 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-CDIP

Descriptions

Descriptions of Analog Devices AD2S80ASD provided by its distributors.

IC R/D CONV 10/12/14/16B 40CDIP "R/D Converter 10, 12, 14, 16 b Parallel 40-CDIP"
Resolver to Digital 16-Bit Parallel ±8arcmin 40-Pin SBCDIP Tube
Synchro or Resolver to Digital Converter, BICMOS, CDIP40
10.8V~13.2V Parallel DIP-40 ADC/DAC - Specialized ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated