Analog Devices AD2S80AUD

Resolver to Digital 16-Bit Parallel ±2arcmin 40-Pin SBCDIP Tube
$ 946.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD2S80AUD.

Upverter

Datasheet18 pages26 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD2S80AUD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 946.765
$ 397.24
$ 397.24
Stock
112,058
133,289
133,289
Authorized Distributors
3
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
40
40
40
Number of Bits
-
16
16
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
13.2 V
13.2 V
13.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 18 hours ago)

Related Parts

Analog DevicesICL7109CPL+
Analogue to Digital Converter, 12 bit, 30 SPS, Dual (+/-), -5 V, 5 V, DIP
Analog DevicesICL7107CPL+
ADC, Dual-Slope, 23-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
Analog DevicesAD2S80ATD
Resolver to Digital 16-Bit Parallel ±4arcmin 40-Pin SBCDIP Tube
Analog DevicesICL7116CPL+
IC ADC 3.5 DIGIT W/LCD 40-DIP / 1-Channel Single ADC Dual Slope 3 1/2Digit LCD 40-Pin PDIP W
Analog DevicesAD2S80ABD
Variable Resolution, Monolithic Resolver-to-Digital Converter | IC R/D CONV 10/12/14/16B 40CDIP
IntersilICL7106CPL
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40

Descriptions

Descriptions of Analog Devices AD2S80AUD provided by its distributors.

Resolver to Digital 16-Bit Parallel ±2arcmin 40-Pin SBCDIP Tube
Synchro or Resolver to Digital Converter, BICMOS, CDIP40
10.8V~13.2V Parallel DIP-40 ADC/DAC - Specialized ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated