Analog Devices AD2S80ALD

Variable Resolution, Monolithic Resolver-to-Digital Converter | IC R/D CONV 10/12/14/16B 40CDIP
$ 517.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD2S80ALD.

Upverter

Datasheet18 pages26 years ago

Analog Devices

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-2.13%

CAD Models

Download Analog Devices AD2S80ALD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 517.515
$ 946.765
$ 946.765
Stock
140,699
125,405
125,405
Authorized Distributors
2
3
3
Case/Package
CDIP
DIP
DIP
Number of Pins
40
40
40
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
13.2 V
13.2 V
13.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD7884BQ
ADC, Flash Method, 16-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, CDIP40
Analog DevicesAD2S80ASD
Resolver to Digital 16-Bit Parallel ±8arcmin 40-Pin SBCDIP Tube
Analog DevicesICL7109MJL
ADC Single 30sps 12-bit Parallel 40-Pin CDIP W
Analog DevicesAD1674TD
Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Parallel 28-Pin SBCDIP
ADC Single SAR 40ksps 12-bit Parallel 28-Pin SBCDIP

Descriptions

Descriptions of Analog Devices AD2S80ALD provided by its distributors.

Variable Resolution, Monolithic Resolver-to-Digital Converter | IC R/D CONV 10/12/14/16B 40CDIP
Resolver to Digital 16-Bit Parallel ±2arcmin 40-Pin SBCDIP Tube
10.8V~13.2V Parallel DIP-40 ADC/DAC - Specialized ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated