Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7884BQ

IC ADC 16BIT FLASH 40CERDIP 16 Bit Analog to Digital Converter 1 Input 1 Flash 40-Cerdip

$ 97.61

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7884BQ.

Augswan

Datasheet16 pages23 years ago

iiiC

Inventory History

3 month trend:
-0.66%

CAD Models

Download Analog Devices AD7884BQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 97.61
$ 134.945
Stock
144,318
127,362
Authorized Distributors
1
3
Case/Package
CDIP
CDIP
Number of Pins
40
40
Number of Bits
16
16
Sampling Rate
166 ksps
166 ksps
Polarity
-
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Related Parts

Analog DevicesAD678KD
IC ADC 12BIT FLASH 28CDIP 12 Bit Analog to Digital Converter 1 Input 1 Flash 28-CDIP
Analog DevicesAD678JD
IC ADC 12BIT FLASH 28CDIP 12 Bit Analog to Digital Converter 1 Input 1 Flash 28-CDIP
Analog DevicesAD774BBD
IC ADC 12BIT SAR 28CDIP 12 Bit Analog to Digital Converter 2 Input 1 SAR 28-CDIP

Descriptions

Descriptions of Analog Devices AD7884BQ provided by its distributors.

IC ADC 16BIT FLASH 40CERDIP 16 Bit Analog to Digital Converter 1 Input 1 Flash 40-Cerdip
ADC, Flash Method, 16-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, CDIP40
ADC Single 2-Step Flash 166ksps 16-bit Parallel 40-Pin CDIP
DUAL Not Qualified External Flash Analog to Digital Converter 0.0075% -40C~85C 5V 5.3mus
The AD7884/AD7885 is a 16-bit monolithic analog-to-digital converter with internal sample-and-hold and a conversion time of 5.3 µs. The maximum throughput rate is 166 kSPS. It uses a two pass flash architecture to achieve this speed. Two input ranges are available: ±5 V and ±3 V. Conversion is initiated by the CONVST signal. The result can be read into a microprocessor using the CS and RD inputs on the device. The AD7884 has a 16-bit parallel reading structure while the AD7885 has a byte reading structure. The conversion result is in 2s complement code. The AD7884/AD7885 has its own internal oscillator which controls conversion. It runs from ±5 V supplies and needs a VREF+ of +3 V. The AD7884 is available in a 40-pin plastic DIP package and in a 44-pin PLCC package. The AD7885 is available in a 28-pin plastic DIP package and the AD7885A is available in a 44-pin PLCC package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated