Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD2S80AJD

IC R/D CONV 10/12/14/16B 40CDIP "R/D Converter 10, 12, 14, 16 b Parallel 40-CDIP"
$ 274.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD2S80AJD.

element14 APAC

Datasheet18 pages26 years ago
Datasheet19 pages26 years ago

Analog Devices

Farnell

Augswan

Newark

CAD Models

Download Analog Devices AD2S80AJD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 274.2
$ 946.765
$ 946.765
Stock
128,211
126,367
126,367
Authorized Distributors
2
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
40
40
40
Number of Bits
16
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-10.8 V
5 V
5 V
Max Supply Voltage
13.2 V
13.2 V
13.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 16 hours ago)

Related Parts

Analog DevicesAD2S80ABD
Variable Resolution, Monolithic Resolver-to-Digital Converter | IC R/D CONV 10/12/14/16B 40CDIP
Analog DevicesICL7109CPL+
Analogue to Digital Converter, 12 bit, 30 SPS, Dual (+/-), -5 V, 5 V, DIP
Analog DevicesMAX180BCPL+
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PDIP40
Analog DevicesMAX181BCPL+
ADC Single SAR 100ksps 12-bit Parallel 40-Pin PDIP
Analog DevicesAD976CNZ
IC ADC 16BIT SAR 28DIP 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-PDIP
Analog DevicesAD976AANZ
IC ADC 16BIT SAR 28DIP 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-PDIP

Descriptions

Descriptions of Analog Devices AD2S80AJD provided by its distributors.

IC R/D CONV 10/12/14/16B 40CDIP "R/D Converter 10, 12, 14, 16 b Parallel 40-CDIP"
Resolver to Digital 16-Bit Parallel ±8arcmin 40-Pin SBCDIP Tube
10.8V~13.2V Parallel DIP-40 ADC/DAC - Specialized ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD2S80/AJD
  • AD2S80AJD.