Analog Devices ICL7109CPL+

Analogue to Digital Converter, 12 bit, 30 SPS, Dual (+/-), -5 V, 5 V, DIP
$ 31.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7109CPL+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Jameco (USA)

iiiC

Inventory History

3 month trend:
-43.68%

CAD Models

Download Analog Devices ICL7109CPL+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX197BCNI+
ADC Single SAR 100ksps 12-bit Parallel 28-Pin PDIP N
Analog DevicesAD1674JNZ
Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Parallel 28-Pin Plastic DIP W
Rochester ElectronicsICL7117CPL
IC DAS/ADC/DAC SPECIAL 40-PDIP
Analog DevicesMAX181ACPL
Complete, 8-Channel, 12-Bit Data-Acquisition Systems | IC DAS 12BIT 100K 40DIP
Analog DevicesAD7862ANZ-10
4-Channel Dual ADC SAR 250ksps 12-bit Parallel 28-Pin PDIP W Tube
Analog DevicesAD7581JNZ
8-Channel Single ADC SAR 1.88ksps 8-bit Parallel 28-Pin PDIP W Tube

Descriptions

Descriptions of Analog Devices ICL7109CPL+ provided by its distributors.

Analogue to Digital Converter, 12 bit, 30 SPS, Dual (+/-), -5 V, 5 V, DIP
ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
ICL7109 Series 5 V 1 Channel 12-Bit UART Through Hole A/D Converter - DIP-40
1-Channel Single ADC 30sps 12-bit Parallel 40-Pin PDIP W Tube
A/D Converter, 12-Bit, 3-State Data Output, 0 to 70 C, PDIP40
ADC ±5V 30sps 12bit 1-Ch 12-Parallel Diff ±5V Dual Slope PDIP-40 TH 4.45mm H
12-Bit A/D Converter with 3-State Binary Outputs
ADC, DUAL-SLOPE; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 40; Package Code: DIP; Package Shape: RECTANGULAR;
IC, 12BIT ADC, 7109, DIP40; Resolution (Bits):12bit; Sampling Rate:30SPS; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Type:Dual (+/; Available until stocks are exhausted Alternative available
IC, 12BIT ADC, 7109, DIP40; Resolution (Bits): 12bit; Sampling Rate: 30SPS; Input Channel Type: Differential; Data Interface: Parallel; Supply Voltage Type: Dual (+/-); Supply Voltage Min: -5V; Supply Voltage Max: 5V; ADC / DAC Case Style: DIP; No. of Pins: 40Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: Single 12-Bit Integrating ADCs; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jun-2015); A/D / D/A Features: CMOS, Internal Reference, Microprocessor Compatible, Parallel O/P; Base Number: 7109; Conversion Time: 3333µs; IC Case Style: DIP; IC Generic Number: 7109; IC Temperature Range: Commercial; Linearity Error: 2%; Linearity Error ADC / DAC +: 1LSB; Linearity Error ADC / DAC -: 1LSB; Logic Function Number: 7109; No. of Bits: 12bit; No. of Channels: 1Channels; Operating Temperature Range: 0°C to +70°C; Power Dissipation Ptot Max: 22.5mW; Supply Current: 700µA; Termination Type: Through Hole

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL7109CPL+.