Analog Devices MAX181BCPL+

ADC Single SAR 100ksps 12-bit Parallel 40-Pin PDIP
$ 15.39
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX181BCPL+.

_legacy Avnet

Datasheet20 pages28 years ago

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX181BCPL+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.39
$ 23.28
Stock
94,461
100,057
Authorized Distributors
1
1
Case/Package
PDIP
DIP
Number of Pins
40
40
Number of Bits
12
12
Sampling Rate
100 ksps
100 ksps
Polarity
-
Bipolar, Unipolar
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-300 mV
-300 mV
Max Supply Voltage
7 V
7 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX181ACPL
Complete, 8-Channel, 12-Bit Data-Acquisition Systems | IC DAS 12BIT 100K 40DIP
Analog DevicesMAX181CCPL+
ADC Single SAR 100ksps 12-bit Parallel 40-Pin PDIP
Analog DevicesMAX180BCPL+
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PDIP40
Analog DevicesAD1674JNZ
Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Parallel 28-Pin Plastic DIP W
Analog DevicesAD1674KNZ
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin PDIP W Tube
Analog DevicesAD774BJNZ
ADC 125kS/s 12-bit 12-Ch Parallel Single-Ended 5V SAR PDIP-28 TH 4.95mm H

Descriptions

Descriptions of Analog Devices MAX181BCPL+ provided by its distributors.

ADC Single SAR 100ksps 12-bit Parallel 40-Pin PDIP
Complete, 100ksps, 8-Channel, 12-Bit Data Acquisition Systems
Ciiva
Parallel digital power supply,Analog power supply 100Ksps 12bit 6 PDIP-40 Through hole mounting 4.45mm(height)
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 40; Package Code: DIP; Package Shape: RECTANGULAR;
MAX181 COMPLETE 8CHANNEL,12BIT D

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated