Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD2S80ABD

Variable Resolution, Monolithic Resolver-to-Digital Converter | IC R/D CONV 10/12/14/16B 40CDIP
$ 397.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD2S80ABD.

Upverter

Datasheet18 pages26 years ago
Technical Drawing1 page23 years ago

Analog Devices

Arrow Electronics

Augswan

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD2S80ABD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 397.24
$ 946.765
$ 946.765
Stock
155,059
126,367
126,367
Authorized Distributors
2
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
40
40
40
Number of Bits
16
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
13.2 V
13.2 V
13.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD2S80ATD
IC R/D CONV 10/12/14/16B 40CDIP "R/D Converter 10, 12, 14, 16 b Parallel 40-CDIP"
Analog DevicesICL7109CPL+
Analogue to Digital Converter, 12 bit, 30 SPS, Dual (+/-), -5 V, 5 V, DIP
Analog DevicesMAX181BCPL+
ADC Single SAR 100ksps 12-bit Parallel 40-Pin PDIP
Analog DevicesMAX181ACPL
Complete, 8-Channel, 12-Bit Data-Acquisition Systems | IC DAS 12BIT 100K 40DIP
Analog DevicesAD976CNZ
IC ADC 16BIT SAR 28DIP 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-PDIP
Analog DevicesAD976AANZ
IC ADC 16BIT SAR 28DIP 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-PDIP

Descriptions

Descriptions of Analog Devices AD2S80ABD provided by its distributors.

Variable Resolution, Monolithic Resolver-to-Digital Converter | IC R/D CONV 10/12/14/16B 40CDIP
Resolver To Digital Converter- Rdc, 16 Bit, 16.25Rps, Dip-40
Resolver to Digital 16-Bit Parallel ±4arcmin 40-Pin SBCDIP Tube
Synchro or Resolver to Digital Converter, BICMOS, CDIP40
10.8V~13.2V Parallel DIP-40 ADC/DAC - Specialized ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated