Analog Devices MAX180BCPL+

ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PDIP40
$ 65.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX180BCPL+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

iiiC

Inventory History

3 month trend:
+33.51%

CAD Models

Download Analog Devices MAX180BCPL+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX180BCPL+.

Related Parts

Analog DevicesMAX197BCNI+
ADC Single SAR 100ksps 12-bit Parallel 28-Pin PDIP N
Analog DevicesAD1674JNZ
Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Parallel 28-Pin Plastic DIP W
Analog DevicesMAX181ACPL
Complete, 8-Channel, 12-Bit Data-Acquisition Systems | IC DAS 12BIT 100K 40DIP
Analog DevicesAD1674KNZ
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin PDIP W Tube
Analog DevicesAD774BJNZ
ADC 125kS/s 12-bit 12-Ch Parallel Single-Ended 5V SAR PDIP-28 TH 4.95mm H
Analog DevicesMAX198ACNI+
6-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin PDIP N / IC DAS 12BIT 6CH 28-DIP

Descriptions

Descriptions of Analog Devices MAX180BCPL+ provided by its distributors.

ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PDIP40
8-Channel Single ADC SAR 100ksps 12-bit Parallel 40-Pin PDIP W / IC DAS 8CH 12BIT 100KHZ TH 40DIP
MAX180 Series 5 V 100 KHz 8-Channel 12-Bit Data Acquisition System - DIP-40
Data Acquisition ADCs/DACs - Specialized 12-Bit 8Ch 100ksps 5.08V- Precision ADC
Complete, 100ksps, 8-Channel, 12-Bit Data Acquisition Systems
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 40; Package Code: DIP; Package Shape: RECTANGULAR;
Data Acquisition System, Dip-40; Ic Function:Data Acquisition System; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Ic Package Type:Dip; No. Of Pins:40Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX180BCPL+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated