Analog Devices AD2700UD/883B

V-Ref Precision 10V 10mA 14-Pin CDIP Tube
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD2700UD/883B.

SHENGYU ELECTRONICS

Datasheet4 pages0 years ago

Analog Devices

CAD Models

Download Analog Devices AD2700UD/883B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.84
$ 40.84
Stock
130,642
83,917
83,917
Authorized Distributors
0
1
1
Case/Package
CDIP
-
-
Number of Pins
14
-
-
Max Output Current
10 mA
-
-
Min Input Voltage
-
-
-
Max Input Voltage
20 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
10 V
-
-
Tolerance
-
-
-
Temperature Coefficient
3 ppm/°C
-
-
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 years ago)

Related Parts

Analog DevicesAD2702UD/883B
IC VREF SERIES 14CDIP / Series Voltage Reference IC Fixed ±10V V 10 mA 14-CERDIP
Analog DevicesAD2702LD
R-CDIP-T14 Tube GOLD Series voltage reference device 10mA 16.5V 50mumA 5ppm/C
Analog DevicesAD2702SD
R-CDIP-T14 Tube GOLD Series voltage reference device 10mA 16.5V 50mumA 5ppm/C
Analog DevicesAD2702JD
R-CDIP-T14 Tube GOLD OTHER voltage reference device 16.5V 10ppm/C 5.08mm 20.065mm
Analog DevicesAD2702SD/883B
2-OUTPUT THREE TERM VOLTAGE REFERENCE 10 V CDIP14
Analog Devices8503004YA
V-Ref Programmable ±10V 10mA 14-Pin CDIP Tube

Descriptions

Descriptions of Analog Devices AD2700UD/883B provided by its distributors.

V-Ref Precision 10V 10mA 14-Pin CDIP Tube
IC +10V PREC REFERENCE 14CERDIP
Voltage References IC +10 Volt PREC Ref
EAR99 AD2700 Bulk PRODUCTION (Last Updated: 2days ago) voltage reference device 10mA 16.5V 125C 2.54mm
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: MILITARY; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC SW SPST-NCX1 900MOHM 5DSBGA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD2700UD-883B