Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD2702LD

IC VREF SERIES 0.03% 14CDIP Series Voltage Reference IC Fixed ±10V V ±0.03% 10 mA 14-CERDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD2702LD.

SHENGYU ELECTRONICS

Datasheet4 pages0 years ago

iiiC

DigiKey

CAD Models

Download Analog Devices AD2702LD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD2702SD
IC VREF SERIES 0.05% 14CDIP Series Voltage Reference IC Fixed ±10V V ±0.05% 10 mA 14-CERDIP
Analog DevicesAD2702SD/883B
IC VREF SERIES 14CDIP Series Voltage Reference IC Fixed ±10V V 10 mA 14-CERDIP

Descriptions

Descriptions of Analog Devices AD2702LD provided by its distributors.

IC VREF SERIES 0.03% 14CDIP Series Voltage Reference IC Fixed ±10V V ±0.03% 10 mA 14-CERDIP
R-CDIP-T14 Tube GOLD Series voltage reference device 10mA 16.5V 50mumA 5ppm/C
+10 Volt Precision Reference Series | IC VREF SERIES +-10V 14CDIP
The AD2700 family of precision 10 volt references offer the user excellent accuracy and stability at a moderate price by combining the recognized advantages of thin film technology and active laser trimming. The low temperature drift (3ppm/°C) achieved with these technologies can be matched only by the use of ovens, chip heaters for temperature regulation, or with hand selected components and manual trimming. In addition, temperature-regulated devices are guaranteed only up to +85° operation, whereas the U- and S-grade devices in the AD2700 family are guaranteed to +125°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD2702 LD
  • AD2702LD.