Analog Devices AD22103KRZ-R7

3.3 V Supply, Voltage Output Temperature Sensor with Signal Conditioning
$ 3.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD22103KRZ-R7.

Arrow Electronics

Datasheet6 pages30 years ago

Analog Devices

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD22103KRZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.325
$ 3.152
$ 3.152
Stock
165,229
82,961
82,961
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Mount
-
-
-
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
100 °C
100 °C
100 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
Analog
Analog
Analog
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD22100KRZ
ANALOG DEVICES - AD22100KRZ - Temperature Sensor IC, Voltage, ± 0.5°C, -50 °C, +150 °C, SOIC, 8 Pins
Analog DevicesAD22100KRZ-REEL7
ANALOG TEMP SENSOR-VOLTAGE 1.37-3.62V RECTANGULAR SURFACE MOUNT
Analog DevicesTMP36FSZ-REEL
Temp Sensor Analog Serial (2-Wire) 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD22103KRZ-R7 provided by its distributors.

3.3 V Supply, Voltage Output Temperature Sensor with Signal Conditioning
Temp Sensor Analog(Voltage) 8-Pin SOIC N T/R
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT; Mounting Feature: SURFACE MOUNT; No. of Terminals: 8; Package Shape or Style: RECTANGULAR; Body Length/Diameter: 4.9 mm; Minimum Operating Temperature: 0 Cel;
Temperature Sensor, 100Deg C, Nsoic-8; Sensor Output Type:Analog; Accuracy:± 2°C; Sensor Case/Package:Nsoic; No. Of Pins:8Pins; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; No. Of Channels:-; Resolution:-; Output Interface:- Rohs Compliant: Yes |Analog Devices, Inc. AD22103KRZ-R7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated