Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD22103KRZ

SENSOR ANALOG 0C-100C 8SOIC "Temperature Sensor Analog, Local 0°C ~ 100°C 28mV/°C 8-SOIC"
$ 3.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD22103KRZ.

Upverter

Datasheet6 pages30 years ago

Analog Devices

Newark

Farnell

TME

Inventory History

3 month trend:
-1.45%

CAD Models

Download Analog Devices AD22103KRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.693
$ 4.03
$ 4.03
Stock
87,115
102,667
102,667
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Mount
-
-
-
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
100 °C
100 °C
100 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD22100KRZ
SENSOR ANALOG 0C-100C 8SOIC "Temperature Sensor Analog, Local 0°C ~ 100°C 22.5mV/°C 8-SOIC"
Analog DevicesAD22100KRZ-REEL7
SENSOR ANALOG 0C-100C 8SOIC "Temperature Sensor Analog, Local 0°C ~ 100°C 22.5mV/°C 8-SOIC"
Analog DevicesTMP36FSZ-REEL
SENSOR ANALOG -40C-125C 8SOIC "Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C 8-SOIC"

Descriptions

Descriptions of Analog Devices AD22103KRZ provided by its distributors.

SENSOR ANALOG 0C-100C 8SOIC "Temperature Sensor Analog, Local 0°C ~ 100°C 28mV/°C 8-SOIC"
Temperature Sensor, 0.5Deg C, Nsoic-8; |Analog Devices, Inc. AD22103KRZ
3.3 V Supply, Voltage Output Temperature Sensor with Signal Conditioning
Temperature Sensor Analog 8 Pin SOIC N
±2°C (±2.5°C) SOIC-8 SMD Temp Sensor, 1.5mm H

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated