Analog Devices AD21488WBSWZ4B02

DSP Floating-Point 32bit 400MHz Automotive AEC-Q100 176-Pin LQFP EP
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD21488WBSWZ4B02.

SHENGYU ELECTRONICS

Datasheet68 pages16 years ago

Related Parts

Analog DevicesADSP-21488BSWZ-4B
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 55.56MHz, CMOS, PBGA256
Analog DevicesADSP-21488KSWZ-4B
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 66.67MHz, CMOS, PBGA256
Analog DevicesADSP-21488KSWZ-3B
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 55.55MHz, CMOS, PBGA256
Texas InstrumentsTMS320C6745DPTP3
DSP Fixed-Point/Floating-Point 32-Bit 375MHz/456MHz 3648MIPS 176-Pin HLQFP
Texas InstrumentsTMS320C6745DPTPD4
Low power C674x floating-point DSP- 456MHz, QFP 176-HLQFP -40 to 90
Texas InstrumentsTMS320VC5502PGF300
Digital Signal Processing (DSP) Fixed-Point 32bit 300MHz 600MIPS 176-Pin LQFP

Descriptions

Descriptions of Analog Devices AD21488WBSWZ4B02 provided by its distributors.

DSP Floating-Point 32bit 400MHz Automotive AEC-Q100 176-Pin LQFP EP
Sharc With 3Mb On Chip Ram 400Mhz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated