Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD1854KRS

Stereo, 96 kHz, Multibit DAC / DAC 2-CH Delta-Sigma 24-bit Automotive 28-Pin SSOP
$ 8.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1854KRS.

DigiKey

Datasheet12 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1854KRS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.47
$ 6.49
$ 6.49
Stock
197,207
551,356
551,356
Authorized Distributors
1
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
SPI
SPI
Memory Size
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Analog DevicesAD1854JRS
96Ksps 24bit 2 24 DSP,I²S,SPI Delta-Sigma SSOP-28 SMD mount 10.2mm*5.3mm*2mm
Analog DevicesAD1854JRSRL
Stereo, 96 kHz, Multibit DAC / DAC 2-CH Delta-Sigma 24-bit Automotive 28-Pin SSOP T/R
Texas InstrumentsPCM1794ADBR
DAC 2-CH Segment 24-bit 28-Pin SSOP T/R / IC DAC AUDIO 24BIT 192KHZ 28SSOP
Texas InstrumentsPCM1798DB
Digital to Analog Converter 2 Channel Delta-Sigma 24-Bit 28-Pin SSOP Tube
Texas InstrumentsPCM1796DB
Converters - Digital to Analog (DAC) 24 bit, 192kHz Stereo Audio DAC
Analog DevicesAD80066KRSZ
AFE General Purpose 1 ADC 16bit 28-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices AD1854KRS provided by its distributors.

Stereo, 96 kHz, Multibit DAC / DAC 2-CH Delta-Sigma 24-bit Automotive 28-Pin SSOP
28-SSOP (0.209 5.30mm Width) R-PDSO-G28 TIN LEAD D/A CONVERTER digital to analog converter 2.8V 10.2mm 70C
IC REG CTRLR BCK/BST/FLYBK 8SOIC
DUAL SERIAL INPUT LOADING 24-BIT DAC PDSO28
STEREO MULTIBIT SIGMA DELTA DAC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated