Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD1854JRSRL

Stereo, 96 kHz, Multibit DAC / DAC 2-CH Delta-Sigma 24-bit Automotive 28-Pin SSOP T/R
$ 6.49

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1854JRSRL.

Arrow Electronics

Datasheet12 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1854JRSRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.49
$ 7.45
$ 7.45
Stock
551,356
313,016
313,016
Authorized Distributors
1
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
20
20
20
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
SPI
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Analog DevicesAD1854KRSRL
Stereo, 96 kHz, Multibit DAC / DAC 2-CH Delta-Sigma 24-bit Automotive 28-Pin SSOP T/R
Analog DevicesAD1958YRSRL
IC DAC STEREO SNGL 16B 20SSOP / Bit Digital to Analog Converter 28-SSOP
Analog DevicesAD1955ARSRL
24bit 2 24 Serial(3-Wire,SPI) Delta-Sigma SSOP-28 SMD mount 10.2mm*5.3mm*2mm
Texas InstrumentsPCM1716E/2K
Converters - Digital to Analog (DAC) 24-Bit, 96kHz Smplg CMOS D-S Stereo DAC
Texas InstrumentsPCM1723E
DAC 2-CH Delta-Sigma 24-Bit 24-Pin SSOP Tube
Texas InstrumentsPCM1606E/2K
I²S Single-phase power supply 200Ksps 24bit 6 SSOP-20 SMD mount,glue mount 7.2mm*5.3mm*1.95mm

Descriptions

Descriptions of Analog Devices AD1854JRSRL provided by its distributors.

Stereo, 96 kHz, Multibit DAC / DAC 2-CH Delta-Sigma 24-bit Automotive 28-Pin SSOP T/R
IC DUAL, SERIAL INPUT LOADING, 24-BIT DAC, PDSO28, PLASTIC, SSOP-28, Digital to Analog Converter
96Ksps 24bit 2 24 DSP,I²S,SPI Delta-Sigma SSOP-28 SMD mount 10.2mm*5.3mm*2mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated