Analog Devices AD1851NZ

DAC 1-CH R-2R 16-bit 16-Pin PDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1851NZ.

DigiKey

Datasheet12 pages29 years ago

CAD Models

Download Analog Devices AD1851NZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.438
$ 17.438
Stock
8,267
117,997
117,997
Authorized Distributors
0
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Bits
16
16
16
Settling Time
1.5 µs
1.5 µs
1.5 µs
Interface
Serial
Serial
Serial
Integral Nonlinearity (INL)
-
-
-
Polarity
Bipolar
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Analog Devices AD1851NZ provided by its distributors.

DAC 1-CH R-2R 16-bit 16-Pin PDIP Tube
IC DAC AUDIO 16BIT PCM 16-DIP
16BIT DAC PCM AUDIO, 1851, DIP16; Resolution, Bits:16bit; Time, Settling:1.5µs; Sample Rate:12.5MHz; DACs, No. of:1; Interface Type:Serial; Output Type:Voltage; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:Through Hole; Case Style:DIP; Pins, No. of:16; Temperature, Operating Range:-25°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:-25°C; Base Number:1851; Bits, No. of:16; Channels, No. of:1; IC Generic Number:1851; Linearity Error:0.001%; Logic Function Number:1851; Power, Ptot:100mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated